u-blox ZED-X20P All-Band High Precision GNSS Module, Now at Mouser, Delivers Precise Positioning for Industrial, UAV, and Robotics Applications
January 19, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new ZED-X20P all-band high-precision GNSS module from u-blox. The ZED-X20P module integrates all-band GNSS with signal modernization and innovative positioning algorithms for industrial, guidance, agricultural, unmanned autonomous vehicles (UAVs), robotics, and auto-steering applications.
The u-blox ZED-X20P module, available from Mouser, is the first to be based on the u-blox X20 GNSS platform, supporting all GNSS constellations and frequencies. Whether in urban environments or remote locations, this receiver ensures consistent, high-precision positioning with centimeter-level accuracy and advanced capabilities, including real-time kinematics (RTK) and precise point positioning (PPP) technologies with real-time kinematics (PPP-RTK). It can process signals from GPS, Galileo, BeiDou, QZSS, and NavIC constellations across all GNSS bands, including the L-band, in a compact, energy-efficient form factor. When paired with the u-blox ANN-MB2 antenna, the ZED-X20P module delivers pristine raw data featuring minimal cycle slips and exceptionally low noise, in carrier range and pseudo-range measurements.
The ZED-X20P also protects system integrity with multi-layered defenses, including a root of trust, jamming/spoofing detection, cryptographic authentication of navigation messages through Galileo OSNMA, and additional security measures. High-value, application-specific features, such as a moving baseline, are also available. The receiver enables easy integration by natively supporting a range of correction services, including standard RTCM corrections for virtual reference stations (VRS) in a network RTK or a local base station setup. SPARTN-format SSR correction service broadcasts are also supported for mass-market applications, and direct reception of PPP global services simplifies deployments.
Mouser also stocks the u-blox EVK-X20P evaluation kit for demonstrating the performance and capabilities of the ZED-X20P. This sophisticated tool is designed with a user-friendly interface and comprehensive documentation to facilitate easy integration and testing, allowing developers to quickly harness the high precision capabilities of the ZED-X20P for innovative geolocation services and drone operations.
To learn more about the ZED-X20P, visit https://www.mouser.com/new/u-blox/ublox-zed-x20p-gnss-module/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions let people, vehicles, and machines determine their precise position and communicate wirelessly over cellular and short-range networks.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.