Mouser Shipping u-blox MIA-M10 GNSS SiP Modules for Asset Tracking Applications
September 25, 2023 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, now stocks the MIA-M10 GNSS System-in-Package (SiP) modules from u-blox. The ultra-low-power MIA-M10 modules deliver an ultimate game changer for miniature, battery-powered asset trackers for vehicles, smartwatches, personal navigation devices, pet tracking, industrial automation, and more.
The u-blox MIA-M10 modules, available from Mouser Electronics, feature the ultra-low-power u-blox M10 GNSS platform, pairing the most power-efficient solution for size-constrained, battery-powered asset tracking devices with exceptional sensitivity and acquisition times for concurrent reception of four different global navigation satellite systems (GPS, GLONASS, Galileo, and BeiDou). The ultra-small (4.5 mm x 4.5 mm), highly integrated system-in-package requires no external components, delivers 400% battery life, and requires only 20 mm of board space.
The MIA-M10 modules are available in two product variants. The MIA-M10Q targets a growing market of highly size-constrained battery-powered tracking devices. Its small size, low power demand, and performance make it a natural fit for wearable devices used to keep an eye on the whereabouts and well-being of children, pets and livestock, as well as for highly dynamic applications like small drones, cameras, bike computers, and battery-powered sensors. The second product variant, the MIA-M10C, targets customers requiring more flexibility to combine the module with an active or custom antenna circuit.
The u-blox EVK-M101 evaluation kit, also available from Mouser, is used to evaluate u-blox M10 positioning technology. The kit comes in a rugged, compact metal housing (105 mm x 64 mm x 26 mm) with a 14-pin front connector, allowing access to all chip interface pins for concurrent measurements. The EVK-M101 evaluation kit features an embedded u-blox M10 chip and includes u-center PC software for configuration, evaluation, and debugging of the u-blox GNSS products and services.
To learn more about the MIA-M10 GNSS modules, visit https://www.mouser.com/new/u-blox/u-blox-mia-m10-modules/.
To learn more about the EVK-M10 evaluation kit, visit https://www.mouser.com/new/u-blox/u-blox-evk-m10-kit/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions let people, vehicles, and machines determine their precise position and communicate wirelessly over cellular and short-range networks.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.