New at Mouser: u-blox LEXI-R10 LTE Cat 1bis Modules for IoT Applications

Nya produktlanseringar

Anslut till oss


October 29, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the LEXI-R10 LTE Cat 1bis IoT modules from u-blox. The LEXI-R10 is an ultra-small LTE Cat 1bis IoT module based on the Qualcomm QCX216 platform for size-constrained designs like wearables, asset tracking, transport, logistics, healthcare, smart meters, smart cities, micro-mobility and sensor network applications.

u-blox LEXI-R10 LTE Cat 1bis modules, available from Mouser, were developed specifically to support IoT applications and are ideally suited for a wide range of value-oriented applications that require medium data speed and superior coverage. Introduced within 3GPP Release 13, Cat 1bis uses existing LTE networks but operates with a single antenna, instead of LTE Cat 1, which requires that IoT devices have two antennas, enabling LTE Cat 1bis devices to be more compact and simpler to design than LTE Cat 1 devices. In addition, Cat 1bis uses the same infrastructure and standards as LTE Cat 1, so there is no need to introduce new technology or development approaches. An embedded Wi-Fi radio scans hotspots for indoor locations and supports the u-blox CellLocate® positioning service.

The LEXI-R10 features medium-capacity data connectivity (10 Mbit/s downlink, 5 Mbit/s uplink) with very low energy consumption and ultra-small size (16 x 16 mm2), enabling high design flexibility for miniature designs. The LEXI-R10 series modules support multiple bands and come in three variants: LEXI-R10001D for global use comes with an optional eSIM for cellular network connectivity, a comprehensive set of supported bands and all relevant regulatory and MNO certifications. LEXI R10401D provides an ideal LTE Cat 1bis solution for the Americas, as it supports all relevant LTE bands, is designed for use on AT&T and Verizon networks and includes the required regulatory and MNO certifications. LEXI-R10801D for the EMEA, APAC, and Brazil regions comes with necessary regulatory approvals such as RED, NCC, RCM, and Anatel.

Mouser also stocks the u-blox R10401D adapter boards and evaluation kits. The R10401D EV kits are powerful, easy-to-use tools that simplify the evaluation of the LEXI-R10 LTE Cat 1bis cellular modules. The u-blox R10401D adapter boards and evaluation kits are available in regional variants and are certified with leading mobile operators, including US LTE networks.

To learn more about LEXI-R10 modules, visit https://www.mouser.com/new/u-blox/u-blox-lexi-r10-modules/.

To learn more about the R10401D adapter boards and evaluation kits, visit https://www.mouser.com/new/u-blox/u-blox-lexi-r10-boards-and-kits/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About u-blox

2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions enable people, vehicles, and machines to determine their precise positions and communicate wirelessly over cellular and short-range networks.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764