Mouser Electronics Stocking Wide Selection of Connectivity and Location Products from u-blox

För omedelbar lansering

Anslut till oss


August 24, 2023Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, offers an extensive product portfolio from u-blox, a leading manufacturer of positioning and wireless communication technologies. Mouser's global authorized distribution partnership with u-blox supports the design process for Mouser customers in automotive, industrial, and consumer applications.

Mouser stocks more than 250 different products from u-blox, as well as 393 part numbers available to order. High-performance u-blox products include the SARA-R510AWS LTE-M AWS IoT ExpressLink module, a turnkey solution designed to directly access Amazon Web Services (AWS) Internet of Things (IoT) Services securely over LTE-M. The SARA-R510AWS module is optimized for the fast and easy development of secure IoT devices. The module features extremely low power consumption, making it an ideal choice for battery-powered applications.

The ZED-F9R GNSS module from u-blox makes use of all four GNSS constellations simultaneously, delivering high-precision positioning with the highest possible availability. The ZED-F9R GNSS module features sophisticated built-in algorithms, combining IMU data, GNSS measurements, wheel ticks, and a dedicated, dynamic model to provide highly accurate positioning.

The u-blox M2-JODY-W3 modules are card modules that provide the highest data rates in Wi-Fi using the most advanced Wi-Fi® 6 (802.11ax) technology. The M2-JODY-W3 modules also support Bluetooth® LE features such as extended advertising, long-range, and a 2 Mbit/s data rate. The card modules are ideal for automotive and industrial applications, including in-car access points for internet access, hands-free in-car equipment, medical applications, and security and surveillance devices.

The MIA-M10 standard precision GNSS modules deliver outstanding acquisition times and sensitivity for L1 GNSS systems. The MIA-M10 modules support power consumption of less than 25 mW in continuous tracking mode, enabling significant power autonomy for battery-operated devices such as asset trackers.

To learn more about u-blox products available from Mouser Electronics, visit https://www.mouser.com/manufacturer/u-blox/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About u-blox

2026 - u-blox is a global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. u-blox solutions enable people, vehicles, and machines to determine their precise positions and communicate wirelessly over cellular and short-range networks.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764