Now at Mouser: Texas Instruments’ TDA4x SoC Processors for ADAS and Automatic Parking

Nya produktlanseringar

Anslut till oss


September 26, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the TDA4VE, TDA4AL, and TDA4VL System-on-Chip (SoC) processors from Texas Instruments. Designed for smart vision camera applications, the SoC processors support advanced automotive functions, including advanced driver assistance systems (ADAS) and automatic parking. The SoC processors also provide an ideal solution for machine vision, industrial transport, retail automation, and security and surveillance applications.

The TI TDA4x SoC processors, now available at Mouser, are based on the evolutionary Jacinto 7 architecture and include dedicated deep learning and traditional algorithm accelerators. These devices feature two C7x floating point vector DSPs, up to six Arm® Cortex®-R5F microcontrollers, and a dual 64-bit Arm Cortex-A72 microprocessor subsystem. The integrated Matrix Match Acceleration (MMA) deep learning accelerator enables performance up to 8 TOPS within the lowest power envelope in the industry when operating at the typical automotive worst-case junction temperature of 125°C. The dedicated vision hardware accelerators provide vision pre-processing without impacting system performance.

These high-performance SoC processors SoCs boast industry-leading power-to-performance ratios, ensuring scalability and affordable costs for advanced vision camera applications. The SoC processors also feature an integrated next-generation imaging subsystem (ISP), video code, and isolated MCU island, eliminating the need for an external system microcontroller. The TDA4x SoC processors offer multiple high-speed serial interfaces, including a PCI-Express Gen3 controller, a USB 3.0 dual-role device subsystem, two CSI2.0 4L RX interfaces, and two CSI2.0 4L TX interfaces.

The TDA4x SoC processors include protection by automotive-grade safety and security hardware accelerators. Integrated diagnostics and safety features support operations up to ASIL-D levels, while the integrated security features protect data against modern-day attacks. Select part numbers feature an embedded hardware security module, crypto hardware accelerators, and an embedded hardware security module.

To learn more about the TDA4VE, TDA4AL, and TDA4VL SoC processors, visit https://www.mouser.com/new/texas-instruments/ti-tda4ve-tda4al-tda4vl-soc-processors/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764