Authorized Distributor Mouser Electronics Offers Engineers the Latest Technologies from Texas Instruments
April 20, 2026 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor, is an authorized global distributor of Texas Instruments (TI) solutions with over 70,000 TI parts available to order, including nearly 48,000 in stock and ready to ship, Mouser offers a wide portfolio of the newest TI semiconductors and electronic components, adding new products daily to its portfolio.
TI's power management ICs (PMICs), such as the TPSM81033 synchronous boost power module, provide a compact power solution for smart devices and portable equipment powered by batteries and other power supplies. The TPSM81033's MagPack packaging technology integrates a synchronous boost converter and an inductor, reducing external components, simplifying design, and saving PCB area.
The OPAx392 e-trim™ operational amplifiers (op amps) feature ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. In addition to precision DC accuracy, the AC performance is optimized for low noise and fast-settling transient response. These features make the OPAx392 series an excellent choice for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).
The TXE8116 16-bit I/O expander provides general-purpose parallel I/O expansion for devices using the four-wire serial peripheral interface (SPI) protocol. This device features I/O ports, along with additional enhancements designed to improve I/O performance in terms of speed, power consumption, and flexibility. Typical applications include transportation, automation and control, servers, routers, testing and measurement, and medical and healthcare.
The AFE159x 4-channel analog front-ends (AFEs) are 24-bit, simultaneous-sampling delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with built-in programmable gain instrumentation amplifiers (INAs), an internal reference, and an on-chip PLL. These AFEs support digital pace pulse detection and thoracic impedance measurement, plus incorporate all of the features commonly required in medical electroencephalogram (EEG) and electrocardiogram (ECG) applications. With exceptional performance and high levels of integration, the AFE159x enables the development of scalable medical instrumentation systems at significantly reduced power, size, and overall cost.
TI's SN74ACT74, SN74ACT74-EP, and SN74ACT74-Q1 are dual positive-edge-triggered D-type flip-flops with clear and preset. A low level at the clear (/CLR) or preset (/PRE) input resets or sets the outputs, regardless of the levels of the other inputs. When /CLR and /PRE are inactive (high), data at the data (D) input meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. The SN74ACT74-EP variants have gold bond wires, a wide –55°C to +105°C temperature range, and an SnPb lead finish. The SN74ACT74-Q1 devices are AEC-Q100 qualified for automotive applications, operate over a -40°C to +125°C temperature range, and are available in a wettable flank QFN package to enable automatic optical inspection (AOI).
Mouser and Texas Instruments recently collaborated on an eBook titled 13 Experts Discuss Autonomous Mobile Robots. In the eBook, industry experts explore how AMRs are redefining industries from warehousing to manufacturing and industrial automation.
To learn more about TI products available from Mouser, visit https://www.mouser.com/manufacturer/texas-instruments/.For. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.