Mouser Now Stocking Texas Instruments DAC63202 Precision DAC for High-Performance Computing
November 7, 2022 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the DAC63202 precision digital-to-analog converter (DAC) from Texas Instruments (TI). Part of TI’s family of pin-compatible digital-to-analog converters, the 12-bit DAC63202 (as well as the 10-bit DAC53202, available to order from Mouser) is a dual-channel, buffered, voltage-output and current-output smart device that delivers an impressive feature set with low power consumption and a compact footprint.
TI’s DAC63202 DAC, available from Mouser Electronics, features buffered programmable voltage or current outputs and a programmable comparator mode available for all channels. The device supports Hi-Z power-down mode and Hi-Z output during power-off conditions, and the DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The device comes equipped with high-impedance and resistive pulldown power-down modes and also offers a high-impedance output when VDD is powered off.
For communications to the host application, the DAC63202 device integrate a 50-MHz, SPI-compatible interface and can automatically detect I²C, PMBus, and SPI interfaces. Other notable features of the DACx3202 family include user-programmable nonvolatile memory, configurable multi-function general-purpose input/outputs (GPIOs), and predefined waveform generation (sine, cosine, triangular, and sawtooth). Combined, these features enable the DAC63202 to function in “processor-less” applications and design reuse.
For designers seeking voltage margining and scaling, DC set-point (for biasing and calibration) and waveform generation capabilities, the DACx3202 devices are an excellent fit for a variety of applications, including rack servers, optical modules, inter-DC interconnects (metro), high-performance computing or standard notebook PCs.
For evaluation and development, Mouser also offers the DAC63204EVM evaluation module, now available to order.
To learn more, visit https://www.mouser.com/new/texas-instruments/ti-dacx3202-precision-dacs/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.