TE Connectivity HDC Floating Charge Connectors for AGV/AMR Charging and Warehouse Automation Apps, Now at Mouser

Nya produktlanseringar

Anslut till oss


January 30, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the HDC floating charge connectors for AGV/AMR charging from TE Connectivity. With the rise of smart factories (Industry 4.0) and the need for a reliable, heavy-duty connector (HDC) that can automatically and efficiently charge Autonomously Guided Vehicles (AGV) and Autonomous Mobile Robots (AMR) for a variety of warehouse automation applications, TE Connectivity has answered the call with its ingenious hybrid design HDC Floating Charge Connectors.

The TE Connectivity HDC floating charge connectors, available from Mouser Electronics, feature a size-reduced hybrid design and clever floating system that enables AGV/AMRs to correct mating positions automatically. The connectors' hybrid power and signal design consist of two 250 V, 80 A power pins with a rated impulse voltage of 4.0 KV and four 60 V, 10 A signal pins with a rated impulse voltage of 1.5 KV. The floating design provides a 0.5 mm tolerance. The hybrid nature of these connectors allows their compact design to help meet reduced package size, space consumption, and weight requirements to help enable the miniaturization of vehicles even in the toughest of industrial environments. Combined with the connector's ability to connect and disconnect at up to 30,000 mating cycles, the TE HDC floating charge connectors offer an extremely reliable and capable solution.

From a safety and regulatory standpoint, the HDC floating charge connectors from TE provide finger-touch protection from safety operations in the field, and each connector is UL 1977, TUV and CE certified. The devices are also EN 61984, IEC 60068, IEC 60512, IEC 60529, IEC 60664-1, EN 61373 and ISO 6988 compliant.

The TE Connectivity HDC floating charge connectors are now available from Mouser Electronics in various options, including male or female inserts, male or female power contacts, and male or female signal contacts. These ROHS-compliant, heavy-duty power connectors are ideally suited for warehouse automation applications and AGV and AMR application demands for the mechanized, self-powered transportation of goods.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-hdc-floating-connectors/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om TE Connectivity

2026 - TE Connectivity Ltd. omsätter 14 miljarder USD och är en global ledare inom teknik och tillverkning som skapar en säkrare, hållbarare, produktiv och ansluten framtid. I mer än 75 år, har våra lösningar för anslutning och avkänning, som testats i de tuffaste av miljöer, möjliggjort framsteg inom transport, industriella tillämpningar, medicinsk teknik, energi, datakommunikation och i hemmet. Med över 80 000 anställda, inklusive fler än 8 000 ingenjörer, som arbetar tillsammans med kunderna i cirka 140 länder, garanterar TE att VARJE ANSLUTNING RÄKNAS. Läs mer på www.te.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764