Mouser Now Stocking the TE Connectivity Heavy-Duty Sealed Connectors with MATEnet Inserts for Ethernet+Power Transmission

Nya produktlanseringar

Anslut till oss


November 21, 2023Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the Heavy-Duty Sealed Connectors with MATEnet Inserts from TE Connectivity. Taking advantage of the rugged reliability and scalability of the company's heavy-duty sealed connector series housings, TE Connectivity has leveraged this technology with high-performance MATEnet inserts to offer designers a versatile connector that incorporates power and Ethernet connectivity up to 1 Gbps for use in heavy-to-medium-duty trucks, buses, agricultural machinery, construction and other commercial vehicle applications.

The TE Connectivity Heavy-Duty Sealed Connectors with MATEnet Inserts, available from Mouser Electronics, are highly adaptable and modular Ethernet connector solutions made to fit a variety of customer needs for data and power transmission applications in the industrial automotive market. These hybrid signal-to-power connectors are designed to perform in very tough and harsh environments and provide designers the flexibility of wire-to-wire, wire-to-device and wire-to-board configurations. Scalable for use with jacketed unshielded twisted pair (UTP) and shielded twisted pair (STP) cables, the highly conformable design of these connectors also supports tab housing options for in-line and panel-mount applications, along with standard 180° and 90° header selections.

Regarding Ethernet and communication capabilities, these Heavy-Duty Sealed Connectors help meet current and future data requirements by enabling speeds from 100 Mbps to 1 Gbps, being fully compliant with industry-standard protocols IEEE802.3bw, 100BASE-T1 and 1000BASE-T1. Based on application requirements, these connectors also support hybrid design options for multiple Ethernet ports and power pin configurations with numerous wire sizes to expand usage opportunities.

TE Connectivity's Heavy-Duty Sealed Connectors with MATEnet Inserts are available in a rugged package that is IP67 and IP69K (with backshell) rated for dust and water protection, vibration and mechanical shock resistant and securely connected utilizing a built-in secondary locking feature for contact retention. The connectors are specified at an industrial temperature range of -40°C to +125°C (cable dependent), and target industrial applications include network backbones, sensors, camera systems, sealed controllers, gateways/switches, radar/LiDAR, and in-cabin and automotive chassis.

To learn more, visit https://www.mouser.com/new/te-connectivity/te-heavy-duty-connectors-matenet-inserts/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om TE Connectivity

2026 - TE Connectivity Ltd. omsätter 14 miljarder USD och är en global ledare inom teknik och tillverkning som skapar en säkrare, hållbarare, produktiv och ansluten framtid. I mer än 75 år, har våra lösningar för anslutning och avkänning, som testats i de tuffaste av miljöer, möjliggjort framsteg inom transport, industriella tillämpningar, medicinsk teknik, energi, datakommunikation och i hemmet. Med över 80 000 anställda, inklusive fler än 8 000 ingenjörer, som arbetar tillsammans med kunderna i cirka 140 länder, garanterar TE att VARJE ANSLUTNING RÄKNAS. Läs mer på www.te.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764