New at Mouser: TE Connectivity’s DT-XT Sealed Connector System for Demanding Commercial Vehicle Applications

Nya produktlanseringar

Anslut till oss


October 7, 2021Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now shipping DT-XT sealed connector system from TE Connectivity (TE), a world leader in connectivity and sensors. Part of TE’s DEUSTCH connector portfolio, the DT-XT sealed connector system uses advanced sealing materials featuring a covalent bond, providing high flexibility, durability, and improved tear resistance for commercial vehicles operating in harsh environments.

TE’s DT-XT sealed connector system, available from Mouser Electronics, provides advanced seal materials offering greater flexibility, leading to improved tear resistance. The connectors feature an integrated locking system to provide secure mating and electrical connection to the vehicle. The seal covers are made of high-consistency rubber and resist water ingress, protecting the seal from damage during terminal insertion or extraction. The DT-XT sealed connection system is available in a broad range of colors and custom options, enhancing error proofing and removing the need for labeling of wires. The IP69K-rated and J2030 power-wash-tested connectors are compatible with current industry tool standards, eliminating the need for costly redesigns.

Mouser stocks a variety of TE’s DEUTSCH components, including DTM EEC headers, 983 hermetic series connectors, and HD harsh environment connectors. DTM EEC headers and connectors provide an environmentally sealed solution with a current rating of 7.5A for PCB applications. TE’s 983 hermetic series connectors are qualified to the EN2997 specification, providing specialized performance in high-temperature, extreme-vibration environments, such as aircraft engine and booster applications. TE’s HD harsh environment connectors consist of the HD10, HD30, and HDP20 series connectors. The HD10 series is used primarily for diagnostic connectors, whereas the heavy-duty aluminum HD30 and rugged thermoplastic HDP20 series are designed for truck, bus, and off-highway applications.

To learn more about DEUTSCH products, go to https://www.mouser.com/manufacturer/te-deutsch/.

For more information about the DT-XT sealed connector system, visit https://www.mouser.com/new/te-connectivity/te-connectivity-dt-xt-sealed-connectors/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om TE Connectivity

2026 - TE Connectivity Ltd. omsätter 14 miljarder USD och är en global ledare inom teknik och tillverkning som skapar en säkrare, hållbarare, produktiv och ansluten framtid. I mer än 75 år, har våra lösningar för anslutning och avkänning, som testats i de tuffaste av miljöer, möjliggjort framsteg inom transport, industriella tillämpningar, medicinsk teknik, energi, datakommunikation och i hemmet. Med över 80 000 anställda, inklusive fler än 8 000 ingenjörer, som arbetar tillsammans med kunderna i cirka 140 länder, garanterar TE att VARJE ANSLUTNING RÄKNAS. Läs mer på www.te.com.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764