New Interactive eBook from Mouser and TDK Explores Challenges in Precision, Speed, and Efficiency for Industrial Automation

För omedelbar lansering

Anslut till oss


June 5, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, announces a new interactive eBook in collaboration with TDK, one of the world's largest electronic components manufacturers, exploring the challenges of efficiency, safety, and sustainability in advanced automation applications.

Modern Industrial Technologies: Driving Efficiency and Innovation gives a deep dive into the ever-increasing demands for precision, speed, and efficiency in modern industrial automation, robotics, energy and sensor technology and how TDK's technology portfolio empowers engineers to overcome these challenges. With TDK's solutions already deployed across multiple industrial automation disciplines, this eBook gives insights into various considerations vital to a whole range of automation activities, from simple voltage and current measurements to complex navigational signal analysis and system diagnostics. The eBook highlights many of TDK's products that help bridge these challenges:

The ERUC23 SMT flat wire coupled inductors feature low-loss ferrite, high-saturation currents, and low DC resistance, offering self-leaded construction with flat wire winding and lead-free tinned terminals for 48Vinto 12Vout hybrid converters and dual-phase buck, boost, and buck-boost converters. The ERUC23 inductors also provide reduced ripple with improved efficiency in a compact package. The ERUC23 series is RoHS compatible and AEC-Q200 qualified.

The B43659 ultra-compact snap-in capacitors provide high reliability and high ripple current capability for power supplies, frequency converters, uninterruptible power supplies (UPS), medical appliances, and solar inverters. These extremely high CV products feature snap-in solder pins, an aluminum case, and both two-terminal and three-terminal versions to ensure correct installation. The B43659 series is RoHS compliant and offers a rated voltage of 450VDC and a capacitance range of 140µF to 1030µF with ±20% tolerance and operating in a -40°C to +105°C temperature range.

EPCOS / TDK's PiezoHapt™ and PowerHap™ actuators are ideal for providing haptic feedback to user actions in smartphones and touchpad displays, car navigation systems, controllers, household appliances, industrial equipment, and medical devices. The PiezoHapt actuators consist of a vibration unit with a multilayer piezoelectric element and vibration plate, while the PowerHap version has multilayer piezo plates with copper inner electrodes. These devices are RoHS compatible and have an operating temperature range of -10°C to +60°C or -40°C to +85°C.

The FLECLEAR Ag-Stacked Film Sheets feature a thin, transparent, conductive Ag alloy layer that is deposited on a film substrate, ideal for light control windows (smart windows) and organic photovoltaics (OPVs), flexible displays and lighting, or transparent electrodes of wearable devices.

To read the new interactive e-book, visit https://www.mouser.com/tdk-transforming-industries-ebook/. To learn more about all the TDK products available from Mouser, visit https://www.mouser.com/manufacturer/tdk-corp/.

To browse Mouser's extensive eBook library, visit https://resources.mouser.com/manufacturer-ebooks/

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om TDK

2026 - TDK Corporation är världsledande inom elektroniska lösningar för smarta samhällen och är baserade i Tokyo, Japan. TDK, som byggts på en grund av kunskap om materialvetenskap, välkomnar den sociala omvandlingen genom att målmedvetet vara i den tekniska utvecklingens framkant och medvetet "Attracting Tomorrow." Företaget grundades 1935 för att kommersialisera ferrit, ett viktigt material i elektroniska och magnetiska produkter. TDK:s omfattande sortiment som drivs av innovation, innehåller passiva komponenter såsom keramiska kondensatorer, aluminiumkondensatorer, elektrolytiska kondensatorer och filmkondensatorer, likväl som magnetiska enheter, högfrekventa enheter samt piezo- och skyddsenheter. Produktsortimentet innehåller även sensorer och sensorsystem såsom temperatur- och trycksensorer, magnetiska sensorer och MEMS-sensorer. Dessutom tillhandahåller TDK, strömförsörjningar och effektenheter, magnethuvuden och mer. Produkterna marknadsförs under varumärkena TDK, EPCOS, InvenSense, Micronas, Tronics och TDK-Lambda. TDK fokuserar på krävande marknader inom bilindustri, industri och konsumentelektronik, samt informations- och kommunikationsteknik. Företaget har ett nätverk av konstruktionsplatser, marknadsföringsplatser och försäljningskontor i Asien, Europa samt Nord- och Sydamerika. 

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764