TDK's FS1525 25A Stackable µPOL Regulator, Now at Mouser, Provides up to 200A in Vertical Power Delivery Designs
April 30, 2026 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the FS1525 25A stackable µPOL regulator from TDK. The FS1525 is an easy-to-use, fully integrated, and highly efficient micro-point-of-load (µPOL) voltage regulator. The regulator is engineered to meet the demands of AI servers, data center systems, edge computing, telecom and networking, industrial applications, and distributed point-of-load (PoL) power architectures.
The TDK FS1525 µPOL regulator, now available at Mouser, delivers 25A per module and up to 200A when stacking multiple units in vertical power-delivery designs. The ultra-compact, accurate regulator features an on-chip pulse-width modulation (PWM) controller, integrated MOSFETs, along with an incorporated inductor and capacitors. The FS1525 offers built-in protection, including pre-biased start-up, soft-start protection, thermally compensated overcurrent protection with hiccup mode, overvoltage protection, and thermal shutdown with auto-recovery. It also features ultra-fast transient response, ultra-low DC ripple, and true differential remote sensing for accurate voltage regulation at the point of load.
The TDK FS1525 provides programmable operation via I2C and PMBus protocols, enabling real-time telemetry, adaptive tuning, and fault management for voltage, current, and temperature monitoring. The compact, low-profile regulator measures 6.80mm x 7.65mm x 3.82mm and is suitable for automated assembly using standard-mount equipment. The FS1525 offers a plug-and-play design and requires no external components, simplifying designs, accelerating development, and reducing overall system costs.
The TDK EV1525-0800-25A/-50A/-100A µPOL evaluation boards help start development with the FS1525 regulator. The evaluation boards produce an output voltage (VOUT) of 0.8V for loads of 0A to 25A (EV1525-0800-25A), 0A to 50A (EV1525-0800-50A), or 0A to 100A (EV1525-0800-100A) from an input voltage (PVIN) of 12V.
To learn more, visit https://www.mouser.com/new/tdk/tdk-fs1525-upol-regulators/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - TDK Corporation är världsledande inom elektroniska lösningar för smarta samhällen och är baserade i Tokyo, Japan. TDK, som byggts på en grund av kunskap om materialvetenskap, välkomnar den sociala omvandlingen genom att målmedvetet vara i den tekniska utvecklingens framkant och medvetet "Attracting Tomorrow." Företaget grundades 1935 för att kommersialisera ferrit, ett viktigt material i elektroniska och magnetiska produkter. TDK:s omfattande sortiment som drivs av innovation, innehåller passiva komponenter såsom keramiska kondensatorer, aluminiumkondensatorer, elektrolytiska kondensatorer och filmkondensatorer, likväl som magnetiska enheter, högfrekventa enheter samt piezo- och skyddsenheter. Produktsortimentet innehåller även sensorer och sensorsystem såsom temperatur- och trycksensorer, magnetiska sensorer och MEMS-sensorer. Dessutom tillhandahåller TDK, strömförsörjningar och effektenheter, magnethuvuden och mer. Produkterna marknadsförs under varumärkena TDK, EPCOS, InvenSense, Micronas, Tronics och TDK-Lambda. TDK fokuserar på krävande marknader inom bilindustri, industri och konsumentelektronik, samt informations- och kommunikationsteknik. Företaget har ett nätverk av konstruktionsplatser, marknadsföringsplatser och försäljningskontor i Asien, Europa samt Nord- och Sydamerika.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.