Mouser Electronics Stocks Wide Selection of Over 20,000 Products from TDK Corporation

För omedelbar lansering

Anslut till oss


December 7, 2022Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is an authorized global distributor of solutions from TDK Corporation. Mouser offers customers over 20,000 parts in stock from TDK and its companies EPCOS, InvenSense, Micronas, Tronics, and TDK-Lambda.

Mouser offers a wide range of products from TDK, including semiconductors, optoelectronics, sensors, and passive components. The following are just a few of the TDK products available from Mouser:

μPOL™ DC-DC power modules are compact and highly integrated point-of-load converters. The high-current-density power modules provide the high performance, fast load transient response, and high-accuracy voltage regulation needed to power CPUs, MCUs, ASICs, FPGAs, DSPs, and other advanced digital logic devices. µPOL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.

EPCOS CLT32 automotive-grade power inductors are suitable for safety-critical automotive applications in advanced driver-assistance systems (ADAS). These AEC-Q200-certified components feature a small footprint of 3.2 mm × 2.5 mm and an insertion height of 2.5 mm.

The WCT wireless charging coil features pattern coil technology that reduces thickness to cover a larger charging area in a single cell. This design, combined with TDK’s proprietary magnetic material, reduces the coil thickness to 0.76 mm.

In addition to offering a broad selection of TDK products, Mouser has received many accolades from the valued manufacturer partner, including the Global Best Performance Award for Fiscal Year 2022, North America Distributor of the Year for Calendar Year 2021, and European Distribution Award in High-Service Distribution for 2021. Mouser also received the European Distribution Award in High-Service Distribution for 2020, 2018, and 2017, as well as the Sales Achievement Award for Highest Growth Distributor for Fiscal Year 2019 and America’s Highest Percentage Sales Growth for Fiscal Year 2017.

To learn more about TDK and its product line available from Mouser, visit https://www.mouser.com/manufacturer/tdk-corp/.

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om TDK

2026 - TDK Corporation är världsledande inom elektroniska lösningar för smarta samhällen och är baserade i Tokyo, Japan. TDK, som byggts på en grund av kunskap om materialvetenskap, välkomnar den sociala omvandlingen genom att målmedvetet vara i den tekniska utvecklingens framkant och medvetet "Attracting Tomorrow." Företaget grundades 1935 för att kommersialisera ferrit, ett viktigt material i elektroniska och magnetiska produkter. TDK:s omfattande sortiment som drivs av innovation, innehåller passiva komponenter såsom keramiska kondensatorer, aluminiumkondensatorer, elektrolytiska kondensatorer och filmkondensatorer, likväl som magnetiska enheter, högfrekventa enheter samt piezo- och skyddsenheter. Produktsortimentet innehåller även sensorer och sensorsystem såsom temperatur- och trycksensorer, magnetiska sensorer och MEMS-sensorer. Dessutom tillhandahåller TDK, strömförsörjningar och effektenheter, magnethuvuden och mer. Produkterna marknadsförs under varumärkena TDK, EPCOS, InvenSense, Micronas, Tronics och TDK-Lambda. TDK fokuserar på krävande marknader inom bilindustri, industri och konsumentelektronik, samt informations- och kommunikationsteknik. Företaget har ett nätverk av konstruktionsplatser, marknadsföringsplatser och försäljningskontor i Asien, Europa samt Nord- och Sydamerika. 

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764