Mouser Now Shipping the STMicroelectronics STEVAL-MKBOXPRO Kit for Wireless IoT Applications
August 8, 2023 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the STEVAL-MKBOXPRO programmable wireless box kit from STMicroelectronics. The STEVAL-MKBOXPRO provides engineers with a ready-to-go, all-in-one Internet of Things (IoT) sensor node development kit that fits in the palm of your hand.
The STMicroelectronics STEVAL-MKBOXPRO programmable wireless box kit, available from Mouser Electronics, is designed for developing any IoT application based on remote data gathering and evaluation. The STEVAL-MKBOXPRO implements motion and environmental data sensing through a suite of customizable precision sensors, along with a digital microphone, to enhance connectivity and the smartness of the users' environment. Along with motion and accelerometer, temperature, pressure, and magnetometer, the STEVAL-MKBOXPRO includes a 6-axis inertial measurement unit (IMU) with Qvar and advanced AI features. The STEVAL-MKBOXPRO features an ultra-low-power Arm®-Cortex®-M33 FPU microcontroller with TrustZone® and features both an on-board Bluetooth® Low Energy 5.2 antenna and NFC tag.
The free STBLESensor App is available for smartphones and tablets, both on Google Play and the AppleStore, to command the board utilizing three different modalities:
- "Entry" mode allows users to run a wide range of already embedded IoT applications for motion, featuring compass, free-fall detection, level, pedometer, or sensor–fusion–quaternion; Parameters for environmental, log, AI (artificial intelligence), MLC (machine learning core) human activity recognition, user Interface and connectivity sensors are also accessible. Ideal for wearables.
- "Expert" mode can build custom applications in a simple graphical interface through the STBLESensor App. Access to specific input data through corresponding available in-box sensors and powerful algorithms accelerates application development regardless of expertise.
- "Pro" mode permits the rapid development of users' tailored IoT applications utilizing STM32 open development environment (ODE) and ST function pack libraries, including sensing AI function packs with neural network libraries, without performing any coding activity.
To learn more about the STEVAL-MKBOXPRO programmable wireless box kit, visit https://www.mouser.com/new/stmicroelectronics/stmicro-steval-mkboxpro-kit/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.