STMicroelectronics ST87M01 NB-IoT Industrial Modules, Now at Mouser, Offer Worldwide Band Coverage with Advanced Security Features
February 12, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the ST87M01 ultra-compact, low-power narrowband (NB-IoT) industrial modules from STMicroelectronics. The high-performance, fully programmable industrial module series covers worldwide cellular frequency bands and offers advanced security features. The ST87M01 industrial modules are the ideal choice for Internet of Things (IoT) applications that require Low Power Wide Area Network (LPWAN) connectivity, including smart grids, smart buildings, smart infrastructure, and industrial monitoring and factory automation. The ST87M01 modules are also suitable for tracking applications, safety monitoring for remote workers, and general intelligent logistics.
The STMicroelectronics ST87M01 modules, now at Mouser, provide extended multi-regional Long Term Evolution (LTE) coverage for a wide range of applications. Featuring an integrated native Global Navigation Satellite System (GNSS) receiver with multi-constellation, the ST87M01 modules provide accurate location tracking. The ST87M01 modules also include Wi-Fi® positioning and Wireless M-Bus configuration options. The STM8701 offers a fully programmable IoT platform, allowing designers to embed code directly in the modules for simple applications. For more sophisticated use cases, the modules can also be combined with a separate microcontroller.
The ST87M01 modules are delivered in an ultra-compact 10.6mm x 12.8mm LGA package, enabling device miniaturization without compromising performance. The ST87M01 modules boast ultra-low <2µA power consumption in low-power mode, transmit output power up to +23dBm, and operate in an industrial temperature range of -40°C to +85°C. The ST87M01 industrial modules are EU Radio Equipment Directive (RED) compliant and feature an optional GSMA-compliant embedded SIM with an additional secure element (SE).
To learn more, visit https://www.mouser.com/new/stmicroelectronics/stm-st87m01-nb-iot-modules/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology and its products play a key role in enabling today's convergence trends.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.