Mouser Offers Skyworks-Acquired Silicon Labs Automotive and Infrastructure Products
October 14, 2021 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is pleased to offer an expanded product line from Skyworks Solutions following the recent completion of Skyworks’ acquisition of the Infrastructure & Automotive business of Silicon Labs. Engineers and purchasing professionals may continue to order a variety of Skyworks power, isolation, and timing products through Mouser.
The new product line, formerly known as Infrastructure and Automotive within Silicon Labs, is part of a new business division within Skyworks, Mixed Signal Solutions (MSS). The MSS product line is highly complementary to Skyworks’ connectivity portfolio, enabling engineers to design Skyworks’ offerings into the industry’s most important growth segments, including electric vehicles (EVs) and hybrid electric vehicles (HEVs), industrial and motor control, power supply, and 5G wireless infrastructure.
Skyworks’ Si841x and Si842x 5 kV digital isolators provide higher reliability performance than optocouplers and are thus deemed better for safety-critical systems applications. With support for data rates up to 150 Mbps, the Si841x and Si842x devices are well suited for applications that require higher levels of isolation and protection, including power supply and industrial solutions.
The Si8751 and Si8752 isolated FET drivers are available with either digital input control or diode emulator control, making it easy for engineers to create custom solid-state relay (SSR) configurations. The drivers offer a compact isolated switch with robust isolation and efficient FET gate drive capability, and are suitable for applications including motor control, valve control, and EV automotive charging.
The Skyworks Si5338 clock generators feature four highly configurable output drivers, with each capable of synthesizing user-programmable clock frequencies up to 350 MHz and select frequencies up to 710 MHz. The output drivers can feature up to four differential outputs, eight single-sided clock outputs, or a combination of both. The low-jitter Si5338 clock generator is used in a broad set of applications and markets, including Ethernet switches and routers, as well as broadcast video and audio timing.
To learn more about the product lines now available from Skyworks, visit https://www.mouser.com/manufacturer/skyworks-solutions/applications/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.