Silicon Labs Single-Chip SiWx917 Wi-Fi 6 Plus BLE 5.4 Wireless SoC Supports Matter Over Wi-Fi for IoT Apps, Now at Mouser

Nya produktlanseringar

Anslut till oss


January 23, 2025Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the SiWx917 Wi-Fi® 6 Plus BLE 5.4 wireless system-on-chip (SoC) from Silicon Labs. Designed explicitly for battery-operated, low-power wireless Internet of Things (IoT) devices incorporating Wi-Fi, Bluetooth, Matter and IP networking for secure cloud connectivity, the SiWx917 is Silicon Lab's lowest-power Wi-Fi 6 SoC.

The Silicon Labs SiWx917 SoC, available from Mouser Electronics, is comprised of an integrated microcontroller (MCU) application subsystem, enhanced security engine, peripherals, power management subsystem and an ultra-low power Wi-Fi 6 plus Bluetooth Low Energy (LE) 5.4 wireless CPU subsystem that supports Matter over Wi-Fi and Wi-Fi 6 Target Wake Time (for extended battery life in multi-year operational devices like smart sensors and locks).

Matter is a universal software layer and a new connectivity standard for IoT devices. Built using standard communication IP, Matter enables broader compatibility and connectivity with a multitude of IoT devices and protocols using a single access point. The single, fully integrated, Matter-ready SiWx917 was developed to help radically increase battery life and reduce energy consumption in Wi-Fi IoT networking (up to 50% lower consumption than other competing Wi-Fi 6 and Bluetooth LE combination SoCs) while delivering more computing, faster AI/ML acceleration and robust security to run all wireless stacks and multiple customer applications, all on one chip.

At the heart of the SiWx917's application subsystem is a 32-bit ARM® Cortex®-M4F running up to 180 MHz, embedded SRAM, FLASH, AI/ML accelerator and Sensor Hub dedicated for peripheral and application-related processing. The Wi-Fi 6 and Bluetooth Low Energy (LE) 5.4 wireless CPU subsystem consists of baseband digital signal processing, an analog front end, a 2.4 GHz RF transceiver, an integrated power amplifier, and a multi-threaded processor (ThreadArch®) specified up to 160 MHz to run the wireless and networking stacks on independent threads. The SiWx917 also supports OFDMA, MU-MIMO, BSS coloring and other features that enable higher bandwidth and improved network efficiency in congested environments, allowing faster, more stable network coverage. For security, the SiWx917 offers Secure Boot, Secure Trust Zone, and Secure XIP and is PSA Level 2 (PSA-L2) certifiable.

The SiWx917 wireless SoC is offered in a single 7 mm x 7 mm x 0.85 mm 84-pin QFN package. It can be controlled via USART, UART, SPI, SIO, I2C, and I2S interfaces and is well suited for battery-powered devices in smart homes, consumer health and wearablesmedicalindustrial, retail, Smart buildings and cities and asset tracking. The SiWx917 ultra-low-power SoC is supported by the Si917-PK6031A Pro Kit, which is also available from Mouser.

To learn more, visit https://www.mouser.com/new/silicon-labs/silicon-labs-siwx917-soc/.

To learn more about the Matter protocol, visit https://www.mouser.com/empowering-innovation/more-topics/matter-protocol/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Silicon Labs

2026 - Silicon Labs is a leading innovator in low-power wireless connectivity, building embedded technology that connects devices and improves lives.  Merging cutting-edge technology into the world’s most highly integrated SoCs, Silicon Labs provides device makers with the solutions, support, and ecosystems needed to create advanced edge connectivity applications. Headquartered in Austin, Texas, Silicon Labs has operations in over 16 countries and is the trusted partner for innovative solutions in the smart home, industrial IoT, and smart cities markets.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764