New at Mouser: Siemens LOGO! 8.4 Cloud-Enabled Logic Modules for IoT, Smart, and Industrial Applications

Nya produktlanseringar

Anslut till oss


October 14, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new LOGO! 8.4 logic modules from Siemens. LOGO! 8.4 logic modules are cloud-enabled, space-saving interfaces for connecting expansion modules in virtually every application, including industrial automation, predictive maintenance, IoT, smart home and building, and agricultural applications.

The Siemens LOGO! 8.4 logic modules, available from Mouser, provide end-to-end connectivity and effortless remote access through preconfigured cloud or independent open MQTT communication. These compact, smart and flexible cloud-enabled logic modules perform special and basic functions, including pulse edge evaluation, timer, counter, and analog functions with 24 digital inputs, 20 digital outputs, eight analog I/O's, and an integrated display field with a parameterizable backlight and operator control panel, featuring electrically erasable programmable read-only memory (EEPROM) for control programming and setpoint values.

Utilizing an Ethernet interface for communication with controllers (LOGO! 8, LOGO! TDE, SIMATIC), panels, or PCs, as well as an integrated web server for time differential (TD) based or user-defined web pages, Siemens LOGO! 8.4 logic modules are a perfect cloud gateway for existing systems. With preconfigured connectivity and open MQTT communication, users can activate and configure a secure, encrypted cloud connection via LOGO! TLS protocol, ensuring secure data transfer in both directions. Native email dispatch functionality allows users to set up data-triggered notification systems and, with live access, LOGO! provides cloud access to collected ongoing operations data, allowing users to manage real-time controller data for even greater data efficiency.

Siemens LOGO! Soft Comfort engineering software opens the world of IoT in a few simple steps. The LOGO! Soft Comfort engineering software wizard facilitates both single and network cloud connections with familiar and easy operation, featuring automatic communication configuration for up to three programs at once, with drag-and-drop transfer signals from one program to another.

To learn more, visit https://www.mouser.com/new/siemens/siemens-logo-8-4-logic-modules/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Siemens

2026 - Siemens focuses on industry, transport, infrastructure, and healthcare and creates technology with purpose by adding real value for customers. Combining the real and digital worlds, this company empowers engineers to transform their industries and markets.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764