Mouser Electronics Shipping Wide Selection of Industrial Solutions from Schneider Electric
May 5, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is stocking the latest products from Schneider Electric, a multi-national leader in digital automation and energy management. Mouser's global distribution partnership with Schneider Electric supports Mouser customers in the development of solutions for industrial automation, smart agriculture, warehouse and fulfillment, manufacturing, and infrastructure. With over 27,000 Schneider Electric parts in stock or available for order, Mouser offers a wide portfolio of the latest Schneider Electric solutions, adding new products daily.
Schneider Electric's Harmony™ XVB7 tower lights, available from Mouser, provide visual and audible signaling units to indicate machine status at a distance with 360° visibility. The XVB7 series features universal LEDs to maximize brightness while minimizing energy consumption. Their modular design provides flexibility in selection and simplifies installation. IO-Link and Modbus over USB connections enable greater operation capability. These light towers are an ideal choice for industrial automation applications, as well as control cabinets, manufacturing, and safety monitoring.
The Easy Harmony SSP1 solid-state relays (SSRs) work at a rated voltage range of 5VDC to 24VDC and are designed to meet application needs from 10 to 125 amps. These compact, panel-mount devices provide complete solutions for applications with interfacing control and load switching. These single-phase SSRs are maintenance-free, with a fully electronic design and unlimited lifespan for long-term operation. The SSP1 SSRs offer simplified mounting and sustainability in harsh environments with resistance to shock, vibration, and contamination. These robust relays provide an ideal solution for packaging, textile, plastic molding, and heating furnace applications.
Enabling precise motor control and high dynamic performance, the Altivar™ ATV320 variable-frequency drives (VSDs) and Altivar ATV320 Solar VSDs provide reliable operation for both asynchronous and synchronous motors. Available in compact and book form factors, the ATV320 series offers torque and speed accuracy at low speeds, high dynamic performance with flux vector control without sensors. The drives feature over 150 integrated functions and support communication protocols such as Ethernet, CANopen, and Profibus. They are an ideal choice for pumping systems used in agriculture, irrigation, sprinklers, flood irrigation, and surface-mounted water pumps. The solar variant can also be powered by conventional AC grid power, enabling water pumping at night and in cloudy conditions.
The Modicon M17x programmable logic controllers (PLCs) interface easily with building management systems (BMS) and provide flexible scheduling, occupancy, and sensing controls. The M17x Logic Controllers are a cost-efficient and scalable solution for HVAC, refrigeration, and pumping systems. The M17x PLCs provide security for HVAC devices exposed to other devices and networks by preventing unauthorized access and ensuring data protection. The M17x logic controllers are part of the Modicon EcoStruxure Machine, an interoperable, IIoT-enabled system architecture that helps designers quickly build smarter, cost-efficient HVAC control systems.
To learn more about Schneider Electric products available from Mouser, visit https://www.mouser.com/manufacturer/schneider-electric/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Mouser offers thousands of industrial automation products, in stock and available for immediate shipping. From predictive maintenance and control panel devices to a full range of industrial power, sensor, and safety products, Mouser's portfolio is available to help customers design, build, and maintain complete automation solutions. To learn more, visit https://www.mouser.com/en/solutions/industrial-automation/ and follow Mouser on Facebook, LinkedIn, X, and YouTube.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Schneider Electric, a global specialist in energy management with operations in more than 100 countries, offers integrated solutions across multiple market segments, including leadership positions in energy and infrastructure, industrial processes, building automation, and data centers/networks, as well as a broad presence in residential applications.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.