Mouser Now Stocking ROHM Semiconductor ML22120 Automotive-Grade Speech-Synthesis LSI IC

För omedelbar lansering

Anslut till oss


February 20, 2023Mouser Electronics, Inc., is now shipping the ML22120 automotive-grade speech synthesis LSI IC from ROHM Semiconductor. The ML22120 Speech Synthesis LSI IC is designed for vehicle approach alert systems in electric vehicles (EVs).

The ROHM ML22120, available from Mouser, is the industry's first speech synthesis LSI designed specifically for AVAS (Acoustic Vehicle Alerting System) sounds for EVs. New AVAS regulations require warning sounds to alert pedestrians of EV approach, and this automotive-grade speech synthesis LSI hardware integrates a warning sound generator, a fader, and an equalizer for creating and adjusting playback sounds (like vehicle proximity alert sounds) while simplifying sound adjustment after installation in the vehicle. At the same time, dedicated GUI software makes it easy to comply with regulations for volume and frequency characteristics required for AVAS.

The ML22120 LSI is controlled by simple voice commands, allowing warning sounds to be initiated in less than one-tenth the time of conventional MCU-generated systems. Unlike MCU-based designs, the ML22120 series hardware configuration eliminates the need for software validation, significantly reducing AVAS development time by leveraging speech synthesis ICs to program high-fidelity sound. The ML22120 features a 16-bit D/A converter and low-pass filter, producing high-quality sound with a 5-band equalizer for sound-quality effect processing.

The ML22120 also includes a failure detection function designed to detect abnormalities in communication with the main microcontroller or external oscillator, enhancing vehicle safety and reliability. The ROHM ML22120 LSI supports a maximum external serial flash memory of 128 Mbits, with a serial flash memory interface for sound data and the sound data playback function (sound generator).

The ML22120 is supported by the RB-D22120TB32 reference board and the SDCK3 sound device control kit 3, also available from Mouser. Dedicated GUI software enables easy evaluation of everything from sound generation to correction and trial listening of alert sounds.

To learn more, visit https://www.mouser.com/new/rohm-semiconductor/rohm-ml22120tb-lsi/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About ROHM Semiconductor

2026 - ROHM Semiconductor designs and manufactures semiconductors, integrated circuits, and other electronic components for the wireless, computer, automotive, and consumer electronics markets. ROHM Semiconductor's comprehensive product portfolio covers everything from audio/video ICs, wireless audio links, image sensors, and noise protection discretes to memory products  featuring double-cell technology, energy-efficient power management components, LEDs, and more.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764