Mouser Drives Electronic Design Excellence with Motor Control Resource Hub for Engineers

För omedelbar lansering

Anslut till oss


Visit Mouser's motor control resource center
Visit Mouser's motor control resource center

January 21, 2026Mouser Electronics, Inc., is helping engineers stay ahead in motor control design with its online motor control resource center. Advanced motor control seeks to precisely regulate a motor's speed, torque, and position. These innovations are critical for next-generation mobility and electric vehicle (EV) systems, strengthening both efficiency and driving range.

Across applications such as e-bikes, drones, robotics, and light electric vehicles (LEVs), advancements, including integrated gate drivers, simplify high-voltage brushless direct current (BLDC) motor control by consolidating logic and protection functions. Modern e-bikes exemplify these smart control systems by creating a refined user experience. For instance, torque sensors, which measure the force of a rider pedaling, can adjust motor assistance to provide a smoother ride. At the same time, advanced battery management enables a longer range and increased lifespan. In larger applications, the automotive industry is emphasizing the importance of sophisticated motor control in enhancing the efficiency and safety of modern EVs. By integrating these innovations, engineers can minimize energy waste and maximize overall system performance.

Mouser's technical team and trusted manufacturer partners curate the extensive library of articles, blogs, eBooks, and products from the world's leading manufacturers. Recent eBooks published on the online hub provide professionals with the tools to gain the knowledge necessary to master motor control, drawing on expert insights for how to choose the correct type of motor for your application, driver and microcontroller options, and fundamental design challenges they may face.

For the newest products, Mouser stocks the industry's widest selection of semiconductors and electronic components, including the newest solutions for motor control applications. Here are a few examples:

  • The S32M276SFFRD reference design board from NXP Semiconductors utilizes the highly integrated S32M276 system-in-package (SiP), which combines an Arm® Cortex®-M7 S32K3 microcontroller (MCU) with analog components. This compact board, under 2 inches (5 cm) in diameter, minimizes BOM and PCB size, providing UART and CAN/CAN FD connectivity. It is designed specifically for automotive and BLDC/PMSM motor control applications, like prototyping.
  • The RA8T2 motor control MCUs by Renesas Electronics are high-end, dual-core devices built on 22nm technology, featuring Arm Cortex-M85 and Cortex-M33 cores for high-speed operation and large memory. The primary core handles real-time motor control, while the secondary manages system control and high-speed communication (Ethernet/EtherCAT) on a single chip.
  • The MPQ6541-AEC1 and MPQ6541A-AEC1 three-phase BLDC motor drivers from Monolithic Power Systems (MPS) are highly integrated, AEC-Q100 Grade 1 qualified devices for PMSM and BLDC motor applications. They operate from 4.75V to 40V, provide a continuous output of 8A, and feature six N-channel power MOSFETs, gate drive power supplies, three current-sense amplifiers, six pre-drivers, and integrated protection (thermal shutdown and OCP).
  • The PSOC™ Control C3 MCUs by Infineon Technologies, featuring an Arm Cortex-M33 core, are high-performance devices optimized for motor control and industrial applications. Key features include an ADC for synchronous sampling, an integrated CORDIC accelerator for real-time FOC, and the MOTIF block for motor control communication.

To learn more, visit https://resources.mouser.com/motor-control/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764