Mouser Empowers Engineers with IIoT Technical Resources and Newest Industrial Products from Top Brands
August 28, 2024—Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, provides engineers with the benefits, challenges, and latest innovations with its comprehensive Industrial Internet of Things (IIoT) content hub. IIoT is transforming industries by connecting physical devices, sensors, and systems to create intelligent networks that optimize operations, enhance efficiency, and drive growth.
Harnessing the vast amounts of data generated by industrial processes, IIoT extends the capabilities and creates smart factories. By virtualizing various parts of the manufacturing process, real-time data is captured and provides benefits, such as more accurate inventory control and predictive maintenance. New classes of hardware and software have been redefined to create secure and reliable interconnected devices. The building blocks of IIoT, like low-power processors and LPWAN technology, are reshaping manufacturing, leading IoT from the cloud to the edge and even further to the control layer, enabling multiple mixed-criticality workloads to run and execute simultaneously to optimize resources and power consumption.
Mouser’s IIoT resource center features comprehensive articles, blogs, eBooks, and products from Mouser's technical team and trusted manufacturing partners. In a recent eBook with Vishay, The Next Generation of Industry 4.0, experts analyze the impact of automation on factories around the globe, the essential solutions, and where factories headed. From predictive maintenance to energy management, IIoT is reshaping the industry with data-driven insights and precise asset management, including the advancement of microfactories creating a new wave of shipping specialized goods.
Mouser stocks the industry's widest selection of semiconductors and electronic components, including the following solutions for IIoT applications:
- The LOGO! 8.4 logic modules by Siemens are space-saving basic interfaces for connecting expansion modules. The series features an integrated display field with a parameterizable backlight, operator control panel, and EEPROM memory for control programming and setpoint values.
- The ConnectCore® 93 system-on-modules (SoM) from Digi are integrated platforms with Wi-Fi® 6 and Bluetooth®2 wireless connectivity. The SoMs provide industrial reliability and a 10-plus-year product lifecycle of embedded devices designed for a wide range of medical, industrial, energy, and transportation applications.
- The MCX industrial and IoT microcontrollers by NXP Semiconductors are based on Arm Cortex-M33 CPUs with expanded scalability, security, and a developer-focused experience through the MCUXpresso suite of software and tools. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge.
- IIoT-enabling power supplies from CUI offer advanced, efficient, and reliable power designed for the IIoT market. These power supplies, including AC/DC and DC/DC options, facilitate seamless integration into various applications, supporting the power needs of real-time system management and data monitoring.
To learn more, visit https://resources.mouser.com/iiot/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.