Renesas RZ/V2N Microprocessor with Advanced Vision AI Technology Now Available at Mouser

Nya produktlanseringar

Anslut till oss


April 28, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the RZ/V2N embedded AI microprocessor (MPU) from Renesas Electronics. The RZ/V2N MPU balances high performance and affordability, allowing more users to deploy vision AI technology in their applications. The versatile RZ/V2N MPU is ideal for AI cameras, roaming robots, aftermarket dashboard cameras, and other applications requiring advanced embedded processing capabilities.

The Renesas RZ/V2N MPU, now available at Mouser, features a proprietary AI accelerator offering 10 TOPS/W power efficiency and up to 15 TOPS AI interface performance. The MPU also includes a quad-core Arm® Cortex®-A55 running at 1.8 GHz, a single Cortex-M33 running at 200 MHz for low power management, and an optional image signal processor (ISP). The RZ/V2N MPU reduces bill of material (BOM) costs by eliminating the need for additional cooling systems, enabling smaller, lighter-end products with longer battery life. With two 4-lane MIPI® CSI-2® camera interfaces, the RZ/V2N MPU can process multiple captured images simultaneously. The two-camera system also improves spatial recognition performance compared to single-camera systems, allowing for more precise human motion analysis and fall detection.

The RZ/V2N MPU features a high-speed LPDDR4/4X memory interface with 32-bit x1 ECC that offers 12.8 GB/s throughput and improved data integrity. Housed in a 15 mm x 15 mm BGA package, the MPU is suitable for a wide range of compact embedded applications. The combined features of the RZ/V2N MPU enable AI functions previously possible only on high-end models, opening up new opportunities for cost-effective AI solutions.

The RZ/V2N-EVK evaluation kit, also available from Mouser, provides a comprehensive development platform for embedded AI applications based on the RZ/V2N MPU. The evaluation kit includes a main board, which includes the target device, and an expansion board. The kit includes 8 GB of memory, ensuring ample processing power for demanding AI tasks, and 64MB of xSPI Flash memory for fast storage. It also features a wide portfolio of connectivity options, offering versatility for various communication needs.

To learn more, visit https://www.mouser.com/new/renesas/renesas-rz-v2n-mpus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Renesas Electronics

2026 - Renesas Electronics is a semiconductor company with an outstanding portfolio of global market-leading products. Renesas has the technology and capabilities to deliver almost everything required in an age focusing on human needs, including security technologies, miniaturization and power-saving technologies, networking, and interface technologies. Renesas aims to stay one step ahead and to be the true intelligent chip solution provider — the world leader in its field.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764