Renesas Electronics’ RA8T1 Arm Cortex-M85 Microcontroller, Now Available at Mouser, Delivers High-Performance Motor Control
April 10, 2024 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the RA8T1 Arm® Cortex®-M85 microcontroller (MCU) from Renesas Electronics. The RA8T1 MCU meets modern motor control demands, offering high performance, low power consumption, and intelligent operation. The RA8T1 MCU delivers precise motor control for applications including building and industrial automation, smart home devices, and medical equipment.
The Renesas Electronics RA8T1 MCU, now available at Mouser, features a 480MHz Arm Cortex-M85 core with Helium™ technology that provides up to a 4X performance boost for digital signal processor (DSP) and machine learning (ML) implementations over the Cortex-M7 core. The efficient, high-performance MCU is suitable for use in AI predictive maintenance applications that detect anomalies and reduce costly downtime. The RA8T1 Microcontroller offers up to 2 MBytes of code flash memory with dual-bank, background and SWAP operation, 12 KBytes of data flash, and 1 MByte of SRAM with Parity/ECC. The microcontroller features an Ethernet MAC controller, USB 2.0 full-speed, and advanced analog functionalities, making it a highly adaptable solution for a variety of precise control tasks. In addition, the RA8T1 MCU is equipped with a range of analog and communication peripherals for increased adaptability and functionality. The MCU includes advanced security features such as leading-edge cryptographic algorithms, TrustZone, Secure Boot, and immutable storage.
The RA8T1 microcontroller is supported by the RA8T1 evaluation boards and the Renesas Flexible Software Package (FSP). The FSP enables faster application development by providing all the infrastructure software needed, including multiple RTOS, BSP, peripheral drivers, middleware, connectivity, networking, and security stacks, as well as reference software to build complex AI, motor control and cloud solutions. It allows customers to integrate their own legacy code and choice of RTOS with FSP, thus providing full flexibility in application development. Using the FSP eases the migration of existing designs to the RA8T1 device.
To learn more about the Renesas Electronics RA8T Arm Cortex-M85 microcontroller, visit https://www.mouser.com/new/renesa/renesas-ra8t1-microcontrollers/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.