Authorized Distributor Mouser Offers Design Engineers and Buyers the Latest Technologies from Renesas Electronics

För omedelbar lansering

Anslut till oss


Learn more about Renesas Electronics
Learn more about Renesas Electronics

September 30, 2025 - Mouser Electronics, Inc., an authorized global distributor of semiconductors and electronic products, is stocking the newest products from Renesas Electronics, a world leader in secure solutions for embedded applications. With over 28,000 Renesas parts available to order, including nearly 10,000 in stock and ready to ship, Mouser offers a wide portfolio of the newest Renesas solutions, adding new products daily.

The Renesas RA8P1 microcontrollers, available from Mouser, are AI-enabled single- and dual-core MCUs, powered by the high-performance Arm® Cortex®-M85 (CM85) and Cortex-M33 (CM33) CPU. These MCUs also integrate the Arm Ethos-U55 neural network processor (uNPU) to provide exceptional uplift in AI/ML, DSP, and scalar performance, ideal for Edge, AI, and IoT applications.

The RAA48930x 3-level synchronous buck controllers are ideal for battery charging and voltage regulation in USB Type-C® systems, such as multiple-port USB-PD chargers, portable power stations, robots, drones, and more. The three-level buck converter topology, enabled by the nRAA48930x controllers, delivers exceptional efficiency and significantly reduces the required inductance to regulate the output voltage. Their innovative design minimizes power loss and reduces system size, making them well-suited for compact, high-performance applications.

The TP65H030G4Px 650V 30mΩ Gallium Nitride (GaN) FETs offer high-efficiency, high-density power conversion for data center, industrial, and e-mobility applications. These devices integrate a robust SuperGaN® platform, providing substantial advancements over traditional silicon or Silicon Carbide (SiC) alternatives. With TOLT, TO-247, and TOLL package options, the TP65H030G4Px FETs allow engineers to customize and optimize their designs for specific power architectures from 1kW upwards to 10kW and even higher with parallel configurations.

Renesas’ RA4C1 microcontrollers combine low power and a focus on advanced security, making them ideal for applications such as metering or IoT devices. These MCUs also include abundant communication interfaces and segment LCD support, which is good for industrial user interfaces. A 512Kbyte dual bank on-chip flash enables easy and secure software updates with 96kbytes of SRAM and 8kbytes of data flash for on-chip data storage.

To learn more about the wide selection of Renesas products available from Mouser, visit https://www.mouser.com/manufacturer/renesas/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764