Launching at Mouser: Raspberry Pi RP2350 Microcontroller for Embedded and Industrial IoT Applications

Nya produktlanseringar

Anslut till oss


May 14, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the new RP2350 microcontroller from Raspberry Pi. The RP2350 builds on the success of Raspberry PI's RP2040, with even higher performance and security features at an affordable price, to make it an excellent fit for embedded computing and industrial IoT applications.

The Raspberry Pi RP2350 microcontroller, now available from Mouser, integrates dual Arm® Cortex®-M33 processors running at 150MHz, with a pair of open-hardware Hazard3 RISC-V cores with floating-point and DSP support, and a robust security model built on Arm TrustZone® for Cortex-M. This dual-architecture is selectable via software or by programming the on-chip OTP memory. These powerful cores, coupled with large amounts of on-chip SRAM and unique programmable I/O subsystems, make it an excellent fit for applications requiring high performance, flexible interfacing, and robust security from industrial automation to consumer electronics. Despite its impressive feature set, RP2350's affordable pricing also allows for integration into high-volume, low-cost end devices.

Raspberry Pi's Pico 2 microcontroller board, also available at Mouser, delivers a significant performance boost with higher core clock speed, double the memory, more powerful Arm cores, optional RISC‑V cores, heightened security features, and upgraded interfacing capabilities, allowing developers to experiment with the RISC‑V architecture in a stable, well-supported environment. While retaining compatibility with earlier Raspberry Pi Pico series devices, Pico 2 pairs the RP2350 with 4MB of onboard QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage. Programmable in C / C++ and Python, Raspberry Pi also offers the Pico 2W, a wireless variant that features 2.4GHz 802.11n wireless LAN and Bluetooth® 5.2., offering improved flexibility in IoT and smart product designs.

To learn more, visit https://www.mouser.com/new/raspberry-pi/raspberry-pi-rp2350-mcus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Raspberry Pi

2026 - Raspberry Pi Ltd makes computing accessible to people and businesses all over the world. Low-cost, high-quality, compact and efficient, Raspberry Pi products are used everywhere, from home computing to factory control, from retro gaming to embedded applications, and from education to enterprise. Since selling their first product in 2012, they've become the UK's bestselling computer company.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764