Molex Quad-Row Board-to-Board Connectors, Now Shipping from Mouser, Set New Standard in Space-Saving Connections

För omedelbar lansering

Anslut till oss


January 23, 2023Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the Quad-Row board-to-board connectors from Molex. The Quad-Row board-to-board connectors feature a staggered circuit layout and a 0.175 mm pitch low-profile design for a 30% space savings over conventional connectors. These patent-pending connectors offer product developers and device manufacturers greater freedom and flexibility to support compact form factors, making them ideal for augmented reality/virtual reality (AR/VR), automotive, communications, IoT, medical and wearable applications.

The Quad-Row board-to-board connectors adhere to the 3.0 A current rating, enabling high power in a compact form factor. Additionally, the product aligns with the standard soldering pitch of 0.35mm to expedite volume manufacturing using typical surface mount technology (SMT) processes. Reliable, robust performance is assured, thanks to interior armor and insert-molded power nail, which safeguards pins from damage during volume manufacturing and assembly. These capabilities, along with a wide alignment, facilitate easy, secure mating and low fallout rates.

“Molex continually drives connectivity innovations in support of increasingly smaller yet more powerful devices,” said Justin Kerr, Vice President and General Manager, Micro Solutions Business Unit, Molex. “With the high-density, Quad-Row board-to-board connectors, our customers now can squeeze more features, sensors and functionality into increasingly tight spaces without compromising device performance. As a result, Molex is setting a new connectivity standard for space optimization.”

The Molex Quad-Row board-to-board connectors are available in 32- and 36-pin configurations with 20- and 64-pin configurations coming soon. Plans are underway to support up to 100-pin counts. Applications include smartphones, wearable devices, IoT and smart home devices, AR/VR devices, drones, patient monitoring systems, therapeutic and surgical equipment and more.

To learn more, visit https://www.mouser.com/new/molex/molex-quad-row-connectors/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Molex

2026 - Molex believes in the transformative power of creating connections. As a leading global provider of connector solutions, Molex brings engineering excellence, trusted relationships, and an unparalleled commitment to quality and reliability to help customers across industries improve lives. Trusted for more than 80 years, Molex offers world-class design, manufacturing, and a portfolio of 100,000+ innovative products. Molex is doing more than developing solutions, it's creating connections for life.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764