Mouser Electronics Now Stocking Qorvo Wi-Fi 7 Front End Modules for Mobile and Home Network Equipment
December 11, 2023 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, is now stocking the newest Wi-Fi® 7 front end modules (FEM) from Qorvo. Wi-Fi 7 is the newest Wi-Fi standard, also known as IEEE 802.11be Extremely High Throughput (EHT). Wi-Fi 7 works across three separate bands (2.4 GHz, 5 GHz, and 6 GHz) to fully utilize spectrum resources. Wi-fi 7 offers faster data speeds, lower latencies, and increased network capacity thanks to new capabilities designed to support large numbers of users and devices in bandwidth-intensive environments, as well as exceptional performance for customer premises equipment, smart home devices, portable consumer electronics and wearables.
The Qorvo QM42500 and QM45500, available from Mouser, offer 2.4 GHz and 5 GHz to 7 GHz frequency ranges, respectively. These devices are optimized for a broad 3 V to 5 V operating range, making them ideal for mobile applications such as smartphones, tablets and wearables such as VR/AR goggles.
The QPF4259 and QPF4559 are 2 GHz and 5 GHz modules well suited for wireless access points, wireless routers, set-top boxes and customer premise equipment. The performance of these devices is focused on optimizing the integrated power amplifier for a 5 V supply voltage. This design conserves power consumption while maintaining the highest linear output power and leading-edge throughput.
As Wi-Fi 7 devices, these FEMs offer compatibility with Matter™, a new connectivity standard for Internet of Things (IoT) devices. Matter is a universal software layer, a foundation for connected things and their applications, built upon and compatible with various protocols. By using standard IP as the communication protocol, Matter acts as the universal IoT standard compatible with the multiple protocols deployed in homes today.
The QM42500EVB, QM45500EVB, QPF4259EVB01, and QPF4559EVB01 evaluation boards, also available to order from Mouser, provide a demonstration and development platform for these Wi-Fi 7 modules. Each board features a pre-mounted target device, along with the required support circuitry. These evaluation boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.
To learn more about the QM42500 and QM45500 mobile Wi-Fi FEMs, visit https://www.mouser.com/new/qorvo/qorvo-qm42500-module/ and https://www.mouser.com/new/qorvo/qorvo-qm45500-module/.
To learn more about the QPF4259 and QPF4559 network equipment FEMs, visit https://www.mouser.com/new/qorvo/qorvo-qpf4259-module/ and https://www.mouser.com/new/qorvo/qorvo-qpf4559-fems/.
To learn more about Wi-Fi 7, visit https://www.mouser.com/empowering-innovation/wifi7/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - Qorvo supplies innovative semiconductor solutions and is a leading provider of connectivity and power solutions. As a global leader in RF and power, Qorvo combines product and technology leadership, systems-level expertise, and global manufacturing scale to quickly solve customers' most complex technical challenges. Qorvo serves diverse high-growth segments of large global markets, including consumer electronics, smart home/IoT, automotive, EVs, battery-powered appliances, network infrastructure, healthcare, and aerospace/defense.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.