Mouser Now Stocking the Multi-Standard Qorvo QPG6105 Smart Home Communications Controller for IoT Applications

Nya produktlanseringar

Anslut till oss


June 18, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the QPG6105 smart home communications controller from Qorvo. Incorporating a single 2.4 GHz ISM-band radio, this multi-standard (multi-stack and multi-channel listening) system-on-a-chip (SoC) controller delivers superior RF performance, bridging all the leading low-power standard communication protocols, including Zigbee®, Thread, Matter, Bluetooth® Low Energy (BLE) and Bluetooth Mesh. The Qorvo QPG6105 combines an integrated radio and microcontroller with power management and security features to help power a broad range of Internet of Things (IoT) and smart home applications.

The QPG6105 smart home communications controller, available from Mouser Electronics, is engineered using Qorvo's hardware-based ConcurrentConnect™ technology, which enables faster communications, increases network capacity, helps create future-proof connected devices and improves scalability in IoT and connected home-based applications. This technology allows multi-channel capability, with up to three Personal Area Networks (PANs) operating on different channels, delivering enhanced interoperability with the leading low-power standards. Combined with the RF filters, antenna diversity for increased effective range and integrated baluns, which enable more efficient transmission and reception of signals, the QPG6105 SoC radio provides a robust, worldwide 2.4 GHz ISM-band RF technology solution.

Partnered with the radio functionality, the QPG6105 is driven by an integrated Arm® Cortex®-M4 processor with up to 64 MHz clock speed and DSP functionality. This integrated microcontroller features an 8-channel DMA engine, 128 Kb of low leakage retention RAM, 1 MB flash program memory and patchable ROM for flash offload to help reduce the overall flash memory footprint. On-chip enhanced security features include built-in support for secure boot, secure OTA software upgrade and secure identity, and power management functionality, including integrated regulators and data and state retention in all standby modes.

The QPG6105 is available now from Mouser Electronics in a RoHS-compliant 4 mm x 4 mm QFN32 package. The device supports direct interfacing with printed antennas, and no RF shielding is required. The QPG6105 SoC and its software are Zigbee and BLE certified and a candidate for Matter v1.0 certification. Target applications include connected lighting (offering an optimized BOM, reducing design components and PCBs), sensors, smart plugs, thermostats and wearables. The controller is also supported by a turn-key IoT development kit (QPG6105DK), also available from Mouser, allowing for quick development of connected lighting and other smart home devices.

To learn more, visit https://www.mouser.com/new/qorvo/qorvo-qpg6105-controllers/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764