Mouser Announces New eBook Showcasing Fundamental Motor Control Design Challenges and Solutions from Qorvo

För omedelbar lansering

Anslut till oss


June 19, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, announces a new eBook in collaboration with Qorvo featuring industry experts providing key insights into methods, power efficiency and integration solutions available for motor control applications. As solutions in mobility, automation, and robotics have exploded in the past decade, motor-based systems have become a central focus for system designers.

In 10 Experts Discuss the Fundamentals of Motor Control, engineers from Qorvo and other industry leaders offer their perspectives on how Qorvo is helping meet the design challenges of the rapidly evolving motor control environment. Among the topics are the latest in vector (FOC), trapezoidal, sensor and sensorless control solutions, brushless DC motor (BLDC) and permanent magnet synchronous motors (PMSMs). The eBook also includes convenient links to select motor control products Qorvo offers to serve diverse high-growth segments of large global markets, including automotiveconsumer, and industrial.

Qorvo ACT72350 motor drivers, available from Mouser, are optimized for driving medium voltage tri-phase BLDC/PMSM motors. These 160V drivers are interfaced through the tri-phase inverter PWM control input signals via SPI and are fully equipped with Qorvo's proprietary, highly configurable Power Manager. The Configurable Power Manager (CPM) provides an "all-in-one" efficient power management solution for multiple types of power sources. The Application Specific Drivers (ASPD) are 180V designed for H-bridge, 3-phase and general purpose driving.

The PAC55710 72V BLDC motor controller and driver is a full-featured, highly optimized System-on-Chip (SOC) that expands Qorvo's portfolio of Power Application Controller® (PAC) products. The PAC55710 controls and powers next-generation smart energy appliances, devices, and equipment with integrated safety features such as VDS sensing, Cycle By Cycle (CBC) current limiting, enhanced Sample and Hold (S&H) for precise estimation, and a Windowed Watchdog Timer for software safety compliance.

The PAC5527 48V charge pump motor controller and driver is optimized for high-speed motor control and driving for small-form-factor battery-powered BLDC motors. It integrates a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with a highly configurable Multimode Power Manager, Qorvo's proprietary and patent-pending Configurable Analog Front-End™ and Application Specific Power Drivers™.

And finally, Qorvo's PAC52723EVK1 evaluation kit is a complete hardware solution allowing designers to evaluate and develop power applications for the PAC52723, a powerful and versatile Arm® Cortex®-M0 based microcontroller. The PAC52723 microcontroller supplies up to 32 kB of embedded FLASH and 8 kB of SRAM memory, a high-speed 10-bit 1µs analog-to-digital converter (ADC) with dual auto-sampling sequencers, 5V/3.3V I/Os, flexible clock sources, timers, a versatile 14-channel PWM engine, and several serial interfaces.

To read the new eBook, visit https://resources.mouser.com/manufacturer-ebooks/qorvo-10-experts-discuss-the-fundamentals-of-motor-control-mg. To browse Mouser's entire manufacturer eBook library, visit https://resources.mouser.com/manufacturer-ebooks/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764