Mouser Announces New Global Distribution Agreement with Phoenix Mecano for Specialty Enclosures and Accessories
August 28, 2023 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, announces a new global distribution agreement with Phoenix Mecano, a global leader in the enclosure and industrial component segments. Phoenix Mecano's suite of enclosures and accessories covers a wide array of applications in the electronic, industrial, automotive, medical, safety, measurement, and control sectors.
Phoenix Mecano produces both standard and specialized products, which can be customized to the customer's specific application. Mouser now offers many of these enclosures, including:
- ROSE Polyester standard enclosures provide protection for equipment against certain acids, oils, and fats in food and chemical industries. These robust enclosures are lightweight, high in mechanical strength and impact resistant up to 7J (joules) per EN 60529. ROSE Polyester standard enclosures feature a universal structure suitable for installing terminals and other electronic components, enabling use as a classical terminal enclosure or a distribution enclosure.
- ROSE Aluminum standard enclosures, designed for mechanical engineering and automation technology, offer IP66 ingress protection and fixing options for DIN rails and mounting plates, making them ideal for the installation of electrical and electromechanical components, including buttons, terminals, switching elements, and electronic modules containing PCBs.
- ROSE NoVoTronic electronics enclosures feature an aluminum profile enclosure system with IP65 ingress protection for data, PC, and MCR technology operating in -40°C to +90°C temperature environments. These enclosures are offered in a stylish deep black color with ruby red accents and feature external screw channels to ensure reliable protection of electronics and to prevent metal fragments from damaging highly sensitive electronics during assembly. ROSE NoVoTronic enclosures feature integrated guide grooves that function both as a styling and functional element, for slide-in strips or electromechanical components, with built-in stacking and footing aids to ensure secure connections of multiple enclosures.
- BOPLA Euromas series is a classic industrial enclosure that is available in three different material variants: ABS, polycarbonate and polycarbonate with UL 94 V-0 flame protection. A transparent cover allows a view into the enclosure. Inside the enclosure features large processing areas and versatile mounting options for connectors, switches and keys. Circuit boards can be securely fixed in the base by means of screw domes. The enclosure can also be supplied on request with quick-release fastener screws.
To learn more about Phoenix Mecano, visit https://www.mouser.com/manufacturer/phoenix-mecano/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - The Phoenix Mecano Group is a global player in the enclosures and industrial components segments and is a leader in many markets. It is geared towards the development and manufacturing of niche products and system solutions, employing around 8,000 people worldwide.
Phoenix Mecano North America (headquartered in Frederick, Maryland) is a sales, technical support, and custom manufacturing arm of the Swiss global giant, Phoenix Mecano Group. We manufacture industrial components as well as an extensive line of watertight enclosures in Aluminum (cast and extruded), Fiberglass, Polyamide, Polycarbonate, ABS, and Stainless Steel. These durable enclosures are ideally suited for industrial and electronic applications such as instrumentation housings, modular tabletop, machine control, and hand-held enclosures. Through the Rose Industrial Enclosures, BOPLA Electronic Enclosures, and RK Rose+Krieger product lines, Phoenix Mecano has led innovative manufacturing for more than four decades.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.