Mouser Electronics and Pasternack Announce Global Distribution Agreement

För omedelbar lansering

Anslut till oss


Learn more about Pasternack
Learn more about Pasternack

March 25, 2026Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, today announces a global distribution agreement with Pasternack, an Infinite Electronics company. Pasternack designs and manufactures a wide range of radio-frequency (RF), microwave, and millimeter-wave components, including amplifiers, cable assemblies, connectors, adapters, passives, and more.

Pasternack's RF connectors offer a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or universal. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.

The Pasternack RF DC blocks are ideal for test and measurement, ground loop elimination, and signal-to-noise ratio (SNR) improvement. Their RF DC blocks are available in inner-only, outer-only, and inner-outer styles, with a frequency range of 10 MHz to 18 GHz. These DC blocks support 50 Ω impedance and include SMA and N connector interfaces.

Pasternack also offers a wide range of RF adapters, such as in-series, between-series, T, and cross designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in multiple configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity.

Mouser will also be offering Pasternack's RF cable assemblies, with a wide range of connector options and custom lengths to suit various applications. The cable assemblies with 50Ω impedance include connector interface types, such as 1.85mm, 2.4mm, 2.92mm, 3.5mm, SMA, TNC, N, and BNC. The RF cable assemblies with 75Ω impedance can be made using 75Ω connectors such as BNC 75Ω, F 75Ω, HDMI 75Ω, N 75, and RCA 75Ω. These cable assemblies are suitable for general-purpose use, laboratory, communication systems, avionics, and radar systems.

To learn more about Pasternack, visit https://www.mouser.com/manufacturer/pasternack/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764