NXP Semiconductors' SLN-SVUI-IOT EdgeReady Smart Voice UI Solution, Now at Mouser, Enables Voice User Interfaces for Touchless Applications
October 2, 2023 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the SLN-SVUI-IOT EdgeReady Smart Voice UI Solution from NXP Semiconductors. Based on the RT106V crossover microcontroller (MCU) with integrated voice intelligent technology (VIT), the SLN-SVUI-IOT EdgeReady solution allows designers to add a voice user interface for touchless applications. The turnkey NXP EdgeReady solution minimizes risk, time to market, and developer effort for original equipment manufacturers, allowing them to easily add voice to smart home devices, Internet of Things (IoT) solutions, and touchless industrial applications such as smart lighting and elevators.
The NXP SLN-SVUI-IOT EdgeReady Solution, now available at Mouser, features a production-ready hardware design with fully integrated software, enabling rapid out-of-the-box evaluation and proof of concept development. Part of NXP's EdgeVerse™ edge computing platform, the SLN-SVUI-IOT solution includes a text input tool to create speech models of custom commands and wake words with no non-recurring engineering. The device's fair-field audio front-end automatic speech recognition supports 360° far-field voice 65dB noise at distances of three meters or less. The SLN-SVUI-IOT EdgeReady Smart Voice UI Solution also features advanced multimedia for an enhanced human-machine interface and graphical user interface, including a 2D graphics acceleration engine, an LCD display controller, and three I2S digital microphones for high-performance, multi-channel audio. The smart voice UI solution also offers extensive external memory interface options, including eMMC, NAND, QuadSPI NOR Flash, and parallel NOR Flash. This EdgeReady solution performs all voice recognition processing entirely offline, helping to eliminate engineer concerns about using the cloud because of privacy and latency issues.
The SLN-SVUI-IOT is part of NXP's series of MCU-based Turnkey IoT Solutions. The turnkey IoT solutions leverage NXP's i.MX RT Crossover Processors to quickly and efficiently implement facial recognition and voice control into application designs. The MCU-based IoT solutions offer fast response times with low latency to support applications, including industrial automation, smart appliances, room air conditioners, and POS terminals.
To learn more about the NXP SLN-SVUI-IOT EdgeReady Smart Voice UI Solution, visit https://www.mouser.com/new/nxp-semiconductors/nxp-sln-svui-iot-solution/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
2026 - NXP Semiconductors enables secure connections and infrastructure for a smarter world, advancing solutions that make lives easier, better and safer. As the world leader in secure connectivity solutions for embedded applications, NXP is driving innovation in the secure connected vehicle, end-to-end security and privacy and smart connected solutions markets.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.