Mouser Ships NXP Semiconductors S32M2 Integrated Solution for 12V Motor Control for Automotive Applications
December 2, 2024—Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new S32M2 integrated solution for 12V motor control from NXP Semiconductors. The S32M2 is a purpose-built motor control efficiency improvement solution for software-defined vehicle edge nodes to optimize automotive vehicle applications like pumps, fans, sunroof and seat position, seat belt pre-tensioners, trunk openers and more.
The NXP Semiconductors S32M2, available from Mouser, integrates high-voltage analog functionalities with a robust embedded microcontroller core, optimizing motor control of body and comfort applications while improving efficiency and enhancing occupant comfort. Through compatibility with the NXP S32 Automotive Platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse, and flexibility. Key features include the platform-based design of motor control edge nodes, which will allow faster time to market, advanced data analysis capabilities, inverter/motor diagnostic capabilities, and advanced algorithms to minimize in-cabin noise. With attention to cost at the system level, S32M2 integrates voltage regulators, pulse-width modulators, analog-to-digital converters, timers, and non-volatile memory to reduce overall component count and reduce board space in a 64-pin LQFP-EP package. The S32M2 ensures high-performance and functional safety compliance with ISO 26262 up to ASIL B and supports OEM migration to smaller, lightweight and more efficient BLDC/PMSM motors for energy savings and range extension of electric vehicles.
Mouser also stocks NXP Semiconductors S32M2 PMSM/BLDC motor control evaluation boards. The S32M24x integrated solution provides a 32-bit Arm® Cortex®-M4 S32K1 microcontroller and an analog die with a voltage regulator, gate driver, current sensing, and LIN/CAN physical layer in a system-in-package (SiP) format. The boards utilize MCSPTE1AK344 application software, which includes the Automotive Math and Motor Control Library (AMMCLib) set, plus the Real-Time Drivers (RTD) software package. This application software supplies a complete reference implementation for both 3-phase BLDC and PMSM motor control.
To learn more about S32M2 Integrated Solution for 12V motor control, visit https://www.mouser.com/new/nxp-semiconductors/nxp-s32m2-mcu/.
To learn more about S32M2 PMSM/BLDC motor control evaluation boards, visit https://www.mouser.com/new/nxp-semiconductors/nxp-s32m2-eval-boards/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.