New at Mouser: NXP Semiconductors RW612 Wireless Microcontroller for Matter, Industrial Automation and Smart Applications

För omedelbar lansering

Anslut till oss


April 21, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the RW612 wireless microcontroller from NXP® Semiconductors. The  RW612 is a highly integrated, highly secure wireless MCU for smart home, gaming, industrial automation and smart accessory applications.

The NXP RW612 wireless microcontroller, available from Mouser, is a Matter-compatible device enabling broader compatibility and connectivity with IoT devices and protocols sharing a single access point. Matter is a universal software layer and a new connectivity standard for IoT devices over Wi-Fi®, or Matter over Thread, offering a common, interoperable application layer across ecosystems and products. The RW612 MCU combines Wi-Fi 6 and Bluetooth® Low Energy (LE) 5.4 radios supporting a long-range, high-speed, 2 Mbit/s data rate with extended advertising, plus 802.15.4 support for tri-radio integration with the Thread mesh networking protocol and Zigbee® protocol. Mouser is now also shipping the RW610, which does not include 802.15.4 support.

The  RW612 MCU is powered by a 260MHz Arm® Cortex®-M33 core with Trustzone™-M, 1.2MB of on-chip SRAM, and a quad SPI interface with a highly secure, on-the-fly decryption engine for secure external flash access in a space and cost-efficient wireless MCU requiring only a single 3.3 V power supply. The integrated EdgeLock® Secure Enclave (Core Profile) offers secure boot, debug, firmware updates, and life cycle management, as well as hardware cryptography and a physically unclonable function (PUF) for secure key management. The RW612 is PSA Certified Level 3 and SESIP Assurance Level 3.

Mouser also offers the FRDM-RW612 development board, built on the FRDM platform, to accelerate rapid prototyping and development with the RW612 family of microcontrollers. The FRDM-RW612 provides easy access to MCU I/Os, peripherals, integrated serial interfaces, and external flash memory and includes an onboard MCU-Link debugger. Additional resources like NXP's Expansion Board Hub and Application Code Hub, offering software examples, are accessible through the MCUXpresso Developer Experience.

To learn more about the RW612 microcontroller, visit https://www.mouser.com/new/nxp-semiconductors/nxp-rw61x-mcus/.

To learn more about the FRDM-RW612 development board, visit https://www.mouser.com/new/nxp-semiconductors/nxp-frdm-rw612-board/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764