Mouser Delivers NXP Semiconductors New Wireless MCX W Microcontrollers for Smart Industrial, Edge, and IoT Devices

Nya produktlanseringar

Anslut till oss


October 23, 2024Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new MCX W series microcontrollers (MCUs) from NXP Semiconductors. The MCX W series are compact, secure, wireless MCUs designed to enable interoperable, scalable and innovative designs for the next generation of smart and secure connected devices in edge, IoT, smart home, building automation and controls, and smart energy applications.

The NXP Semiconductors MCX W series, available from Mouser, is based on the Arm® Cortex®-M33 core, offering a unified range of pin-compatible multiprotocol wireless MCUs for Matter™, Thread®, Bluetooth® Low Energy and Zigbee®. The MCX W series includes the industry's first wireless MCU to support the new Bluetooth Channel Sounding standard, which improves the accuracy and security of distance measurement compared to traditional Bluetooth technology for a wide range of applications, such as secure access, asset tracking and indoor wayfinding. With NXP's Trimension® portfolio of ultra-wideband (UWB) secure radar and fine-ranging products, The MCX W series enhances a broad range of market segments and applications in ambient computing. The MCX W series supports both standalone or hosted architectures and is pin- and software-compatible, allowing developers to easily migrate to the part that best fits their use case. The MCX W series is supported by the MCUXpresso Developer Experience.

Also available from Mouser is the NXP FRDM-MCXW71 development board. The FRDM-MCXW71 is a compact and scalable multiprotocol board for rapid prototyping and easy evaluation of the MCXW71 wireless MCU, with wireless support for Bluetooth LE, Zigbee, Thread, and Matter. This board includes an onboard MCU-Link debugger, industry-standard headers for easy access to the MCU's I/Os, an accelerometer, a light sensor, and external SPI flash memory.

NXP recognized Mouser in 2024 as the Outstanding Online Distributor for the MCX New Product Introduction in EMEA.

To learn more about the MCX W MCU, visit https://www.mouser.com/new/nxp-semiconductors/nxp-mcx-w-mcus/. To learn more about the FRDM-MCXW71 dev board, visit https://www.mouser.com/new/nxp-semiconductors/nxp-frdm-mcxw71-dev-board/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764