Now at Mouser: NXP Semiconductors' MCX E Reliability/Safety-Focused MCUs for Demanding Edge Applications

Nya produktlanseringar

Anslut till oss


Learn more about the MCX E microcontrollers
Learn more about the MCX E microcontrollers

November 03, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the MCX E reliability/safety-focused microcontrollers (MCUs) from NXP® Semiconductors. The MCX E series joins NXP's broader MCX Industrial and IoT microcontroller portfolio and is a rugged, safety-focused offering, complemented by NXP's SafeAssure documentation suite, with pre-certified libraries for IEC 60730 Class B appliance compliance and software frameworks for IEC 61508. The NXP MCX E MCUs are designed for harsh electrical environments, including HVAC, unmanned vehicles, industrial automation, robotics, and other safety-critical applications.

 NXP's MCX E reliability/safety-focused MCUs, now available at Mouser, allow developers to build secure and reliable systems without compromising performance. With a robust 5V architecture, built-in safety diagnostics, and industrial-grade temperature ratings, the MCX E series ensures reliable operation in electrically and thermally challenging edge environments. The scalable MCX E series features an Arm® Cortex®-M4F and Arm® Cortex®-M7 processors with floating-point and digital signal processing (DSP) extensions, in addition to up to 4MB of Flash and 512kB of ECC-protected static random-access memory (SRAM). The MCX E MCUs support advanced communications interfaces, including CAN-FD, Ethernet, and low-power serial communication, enabling seamless integration into complex embedded systems. The MCX E MCUs support 24/7 operation and are part of NXP's Product Longevity program. They are capable of withstanding temperatures up to 135ºC. The MCUXpresso Developer Experience, Visual Studio (VS) code integration, and real-time operating system (RTOS) support accelerate development.

The MCX E Reliability/Safety-Focused MCUs are currently supported by the NXP Semiconductors FRDM-MCXE247 and FRDM-MCXE31B development boards based on the MCX E24 and MCX E31 MCUs. These design and evaluation platforms also include 64Mbit external serial flash, FXLS8974CF 3-axis accelerometer, NMH1000 magnetic switch, three TJA1057 Mantis® high-speed controller area network (CAN) transceivers, an onboard Ethernet controller, and an integrated debug probe circuit. The boards also feature Arduino®, Pmod™, and mikroBUS™ headers to simplify expansion.

To learn more, visit https://www.mouser.com/new/nxp-semiconductors/nxp-mcx-e-mcus/

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764