Mouser Electronics and Northern Technologies Sign Global Distribution Agreement

För omedelbar lansering

Anslut till oss


Learn more about Northern Technologies
Learn more about Northern Technologies

October 27, 2025Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, today announces a global distribution agreement with Northern Technologies, a division of the EDAC Group. Northern Technologies is a leading designer and manufacturer of high-performance shielding products for the data communications industry. Through the agreement, Mouser now stocks a wide range of Northern Technologies products, including connector covers, D-subminiature, SCSI, V.35, and modular-style connectors.

The Northern Technologies D3 D-subminiature solder cup connectors, now available from Mouser, feature a high-density design with 15, 26, 44, 62, or 78 positions. The D3 connectors are constructed using steel shell material, copper alloy contacts, and UL94V0-rated thermoplastic insulation. These connectors feature a 3A current rating and a voltage rating of 250VAC. These solder cup connectors offer a dielectric withstanding voltage of 1000VAC at one minute, insulation resistance of 500MΩ at 500VDC, and <15mΩ contact resistance.

The DB D-subminiature dust covers are designed to protect D-sub connectors from dust and environmental contaminants. The covers are made from low-density polyethylene material, are available in white or translucent colors, and fit both male and female connectors.

The DC D-subminiature crimp connectors are available in two variants: standard-density and high-density. The standard-density connectors come with 9, 15, 25, 37, and 50 positions, while the high-density connectors come in 15, 26, 44, and 62 positions. These connectors feature a durable steel shell and a UL94V-0 rated thermoplastic insulator. The DC D-sub connectors offer a current rating of 3A, a voltage rating of 250VAC, and a dielectric withstanding voltage of 1000VAC for 1 minute. The DC crimp connectors feature an insulation resistance of 3000MΩ at 500VDC and contact resistance of <15mΩ, ensuring minimal signal loss. These connectors operate within the -55°C to 105°C temperature range.

The DE D-subminiature solder cup connectors feature contacts made from machined and stamped copper alloys, providing excellent conductivity. These connectors are available in 9, 15, 25, 37, and 50 positions and offer a 3A current rating, a 250VAC voltage rating, a dielectric withstanding voltage of 1000VAC, and an insulation resistance of 3000MΩ. These connectors maintain a contact resistance of <15mΩ, ensuring minimal signal loss.

To learn more about Northern Technologies, visit https://www.mouser.com/manufacturer/northern-tech/. For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Northern Technologies

2026 - Northern Technologies is a leader in the design and manufacture of standard and custom high-performance shield products for the data communications industry. In addition to their broad line of connector covers, they offer various D-subminiature, SCSI, V.35, and modular-style connectors.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764