Mouser Electronics New Product Insider: Over 10,000 New Parts Added in First Quarter of 2024

Global Distributor Leads in New Product Introductions
För omedelbar lansering

Anslut till oss


April 15, 2024 – As an authorized distributor, Mouser Electronics, Inc. is focused on the rapid introduction of new products and technologies, giving customers an edge and helping speed time to market from design chain to supply chain™. Over 1,200 semiconductor and electronic component manufacturer brands count on Mouser to help them introduce their products into the global marketplace. Mouser's customers can expect 100% certified, genuine products that are fully traceable from each manufacturer. 

Last quarter, Mouser launched more than 10,000 part numbers ready for shipment.

Some of the products introduced by Mouser from January through March 2024 include:

  • Microchip Technology PIC32CZ CA80 Curiosity Ultra Development Board
    The IC32CZ CA80 Curiosity Ultra development board offers a complete hardware platform for evaluating Microchip's new PIC32CZ CA80 microcontroller. The Curiosity Ultra development board is supported by the MPLAB integrated development environment and MPLAB Harmony and includes an embedded programmer/debugger. Connectors allow for the simple addition of Arduino Uno R3, MikroElektronika Click boards or Xplained Pro expansion boards for developing Bluetooth® audio, IoT, robotics and other proof-of-concept designs.
  • ROHM Semiconductor QuiCur™ Automotive 500mA Buck LDO Regulators
    The QuiCur™ automotive LDO regulators integrate ROHM's proprietary Quick Current high-speed load response circuit, which is capable of maximizing load response performance without causing instability in the feedback circuits of power supply ICs. These devices contribute to reducing power supply circuit design resources by providing stable operation with fewer external components.
  • ams OSRAM TCS3530 Ambient Light Sensor w/ Flicker Detection
    The TCS3530 is an ultra-sensitive color sensor that matches the response of the human eye to visible light. The sensor's highly accurate measurements of chromaticity and illuminance support superior automatic white balancing in cameras, as well as sophisticated display color management. The TCS3540 includes a fully integrated optical assembly with a built-in diffuser backed by end-of-line calibration, improving performance, saving space, and reducing design complexity.
  • Cree LED XLamp® XP-G4 High-Intensity White LEDs
    The XLamp XP-G4 white LEDs incorporate the latest advancements in high-power LED technology for improved optical performance while delivering industry-leading efficacy. XP-G4 LEDs are optimized for a wide range of both indoor and outdoor directional lighting applications requiring precise light control, good color over angle and long-term reliability.

 To see more of the New Product Insider highlights, visit https://www.mouser.com/newproductinsider/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764