Mouser Electronics and Navitas Semiconductor Announce Global Distribution Agreement

För omedelbar lansering

Anslut till oss


April 24, 2023Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, announces a global distribution agreement with Navitas Semiconductor, the only pure-play, next-generation power semiconductor company and industry leader in gallium nitride (GaN) power ICs and silicon carbide (SiC) technology. According to the agreement, Mouser will offer customers Navitas' range of GaNFast™ and GaNSense™ power ICs, in addition to the GeneSiC™ range of SiC power MOSFETs and diodes. These highly-efficient semiconductors enable high-frequency performance for applications including electric vehicles, fast charging devices, consumer electronics, alternative energy and industrial solutions.

"Mouser is pleased to add this strong industry leader to our line card, and to deliver these innovative power devices to our customers," said Kristin Schuetter, Mouser's Vice President of Supplier Management. "Design engineers now have easy access to Navitas' advanced components, backed by Mouser's unsurpassed customer service and best-in-class logistics. We're looking forward to a very successful partnership."

"Adding GaNFast parts to the existing GeneSiC portfolio greatly amplifies the awareness, interest and ultimately revenue for Navitas via Mouser's established and successful distribution platform," said David Carroll, Senior Vice President Worldwide Sales at Navitas Semiconductor. "Next-gen products, ease-of-use, immediate availability and great tech support mean that power designers can quickly deliver high-quality prototypes with both SiC and GaN, on time and ready for mass production."

The GaNFast Power ICs enable switching frequencies six-times higher than discrete GaN solutions, enabling an increase in system energy savings, while reducing system size and weight. GaNFast power ICs are easy to use and compatible with a range of popular topologies and controllers. GaNFast power ICs monolithically integrate GaN power, drive, and control, to create an easy-to-use, high-speed, high-performance 'digital-in, power-out' building block. GaNFast power ICs enable up to 3x faster charging in half the size and weight of old, silicon-based power electronics, or 3x more power without a size or weight increase.

GaNFast Power ICs with GaNSense technology integrate critical, real-time, autonomous sensing and protection circuits which further improve Navitas' industry-leading reliability and robustness. These revolutionary single-package solutions reduce component count and footprint compared to existing discretes, which cuts system cost, size, weight, and complexity. Featuring a supply voltage range of 5.5 V to 24 V, GaNFast power ICs are ideal for a variety of consumer and enterprise applications.

The GaNFast family of power ICs offers multiple efficiency and reliability benefits in easy-to-use, low-profile, low-inductance, industry-standard PQFN packages. These devices enable fast time-to-prototype and fast time-to-revenue and are designed to enable the next generation of soft-switching topologies while maximizing GaN's high-speed, MHz+ fast-switching capability. These high-efficiency devices are suitable for mobile and data center applications, as well as industrial motor drives.

To learn more about power ICs from Navitas Semiconductor, visit https://www.mouser.com/manufacturer/navitas/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Navitas Semiconductor

2026 - Navitas Semiconductor is the only pure-play, next-generation power-semiconductor company, founded in 2014. GaNFast™ power ICs integrate gallium nitride (GaN) power and drive, with control, sensing, and protection to enable faster charging, higher power density, and greater energy savings. Complementary GeneSiC™ power devices are optimized high-power, high-voltage, and high-reliability silicon carbide (SiC) solutions. Focus markets include mobile, consumer, data center, EV, solar, wind, smart grid, and industrial. Over 185 Navitas patents are issued or pending. Over 50 million GaN units have been shipped with zero reported GaN field failures, and Navitas introduced the industry’s first and only 20-year warranty. Navitas is the world’s first semiconductor company to be CarbonNeutral®-certified.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764