Mouser Stocks the Latest Microchip Microcontroller Solutions for Embedded Systems Engineers
September 7, 2022 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, continues to provide a range of resources to support embedded systems engineers. As an authorized global distributor of solutions from Microchip Technology, Mouser offers the company’s newest microcontrollers, mixed-signal, analogue and flash-IP solutions, providing lower-risk product development and faster time to market for a broad range of applications. Mouser also supports engineers with a variety of new Microchip resources to assist in the design process, including a new webcast series and eBook.
WEBCAST SERIES: Mouser and Microchip have teamed up to present a series of webcasts aimed at helping engineers accelerate the development cycle and reduce time to market. The second webcast, “Use the Core Independent Peripherals (CIP) and PIC® and AVR® MCUs to Create Custom Control Functions,” takes place on Tuesday 13 September 2022, and will show how Microchip CIPs allow designers to create customized control functions for their applications while reducing CPU intervention and overhead. The first webcast is available on demand now.
https://www.mouser.com/newsroom/publicrelations-microchip-webcasts-2022final/
eBOOK: Mouser and Microchip recently collaborated to produce the Effortless Embedded Solutions eBook, which offers unique perspectives from industry thought leaders on how Microchip microcontrollers can simplify device design. Through informative videos and articles, the eBook explains the vital role these products play in applications ranging from testing medical solutions to deploying Internet of Things (IoT) devices.
https://www.mouser.com/newsroom/publicrelations-microchip-effortless-embedded-solutions-2022final/
NEW PRODUCTS: The Microchip PIC16F18015/25/44/45 and the PIC16F18126/46 families of microcontrollers support sensor signal conditioning and real-time control functionality at an affordable price. Specifically designed to accompany sensor designs, the PIC16F18015/25/44/45 microcontrollers provide a balance of flash memory from 7 Kbytes to 14 Kbytes, robust control and peripheral capabilities, and speeds up to 32 MHz. The PIC16F18126/46 microcontrollers offer 28 Kbytes of program flash memory, a 12-bit differential ADCC, two 8-bit DACs, a 16-bit PWM peripheral and a complementary waveform generator.
https://www.mouser.com/newsroom/publicrelations-microchip-pic16f180xx-pic16f181x6-mcus-2022final/
NEW PRODUCTS: Ideal for safety-critical industrial and automotive applications, the AVR DD family of microcontrollers use the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The devices include optional memories of 16/32/64 Kbytes of flash, 2/4/8 Kbytes of SRAM, and 256 bytes of EEPROM.
https://www.mouser.com/newsroom/microchip-avr-dd-mcus/
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.