Now at Mouser: Molex's MX-DaSH Wire-to-Wire Connector System for Compact Connectivity in Vehicle Applications
February 26, 2025 – Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the MX-DaSH wire-to-wire connector system from Molex. The MX-DaSH connector system combines power, ground circuit, and high-speed data connectivity in a single connector system. The MX-DaSH series supports the transition to zonal architecture in automotive and commercial applications, including autonomous driving modules, computing modules, high-speed cable networking, sensor-device connectivity, high-resolution 4k displays, GPS devices, and infotainment systems.
The Molex MX-DaSH wire-to-wire connector system, now available at Mouser, is a unified solution for compact connectivity in electronic control unit (ECU) controllers and computers. The MX-DaSH connector system replaces multiple traditional connectors in in-vehicle applications, saving space and reducing the cost and complexity of wiring harnesses. The MX-DaSH series offers configurations to support different power and signal terminal sizes, including 1.20mm, 1.50mm, and 2.80mm, suitable for a wide range of vehicle designs and applications.
The MX-DaSH connector system offers up to 31 circuits with high-speed FAKRA Mini (HFM®) modules for high-speed data transmission. The MX-DaSH connectors operate reliably in harsh environments and provide secure mating via industry-leading independent secondary lock (ISL), pin protection plate (PPP), and blade protections. Automated assembly reduces cycle times, prevents errors, and improves overall manufacturing process efficiency.
The Molex MX-DaSH wire-to-wire connector system recently won a host of industry awards, including the EPDT Product of the Year; Interconnection Product of the Year and Automotive Product of the Year, Electronics Industry Awards (EMEA); High Performance Passive/Discrete Devices, WEAA Awards (China); OFWeek Awards (China); Discrete Category Winner, EEA Awards (Asia/Taiwan); and Finalist in the Automotive Electronics and Passive/Interconnection Product of the Year categories, Elektra awards (UK).
The Molex MX-DaSH wire-to-wire connector system was recently featured in the January 14 edition of Mouser's "New Tech Tuesday" blog, Optimizing Automotive Zonal Architecture with the MX-DaSH Connector System.
To learn more, visit https://www.mouser.com/new/molex/molex-mx-dash-connector-system/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.