New Interactive Content Series from Mouser Electronics and Molex Explores the Future of Miniaturization in Technology
March 14, 2024 – Mouser Electronics, Inc., the New Product Introduction (NPI) leader™ empowering innovation, today announces a new interactive content series in collaboration with Molex, a global electronics leader and connectivity innovator.
The Future of Miniaturization in Technology features articles, videos, and an infographic exploring the forefront of miniaturization trends shaping our connected future. The content covers miniaturization in AR/VR, medical and consumer wearables, mmWave, IoT and automotive applications.
The content series also showcases many key products from Molex that play important roles in addressing the design challenges of miniaturization. Featured solutions include the Molex SMP-MAX and SMP-MAX EVO 50Ω RF connectors. These microminiature connectors offer push-on and snap coupling options and configurations in both surface mount and through-hole mounting options. High-power ratings of up to over 300 W at 2.7 GHz provide excellent performance for RF amplifiers.
The Molex Quad-Row board-to-board connectors are designed to enable high power in a compact form factor. With these high-density connectors, designers can include more features, sensors, and functionality into increasingly tight spaces without compromising device performance. These connectors are ideal for AR/VR devices and other wearables.
The Molex Contrinex inductive sensors are robust, self-contained, and include an integrated IO-link, making them ideal for limited-space applications. These sensors feature a large sensing range and a smart communication system that continuously monitors process data and diagnoses sensor status. Their one-piece factor-1 steel and aluminum housing provides rugged mechanical and chemical protection from extreme conditions. The small form factor of the Contrinex inductive sensors make them suitable for integration into machinery, equipment, and even hazardous or hard-to-reach locations, providing a scalable and flexible solution for modernizing industrial processes.
To view The Future of Miniaturization in Technology interactive content, visit https://www.mouser.com/molex-miniaturization-ebook/.
To learn more about Molex, visit https://www.mouser.com/manufacturer/molex/.
To browse all of Mouser's manufacturer eBooks, visit https://resources.mouser.com/manufacturer-ebooks/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.