Mouser Electronics Now Offering Aerospace and Defense Solutions from Molex

För omedelbar lansering

Anslut till oss


March 13, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking cutting-edge RF and EMI components from Molex. These components are designed to improve signal integrity and electromagnetic compatibility for mission-critical aerospace and defense applications.

Connectors and components for aerospace and defense applications must adhere to AS9100, MIL-SPEC and DO-160 standards to ensure safety and reliability in extreme environments. Filtered connectors play a vital role in safeguarding communications from electromagnetic interference (EMI) and radio-frequency interference (RFI). Ruggedized components ensure reliability across autonomous systems in a range of harsh environments.

Available from Mouser, Molex Fixed RF Coaxial Attenuators deliver accurate and consistent power levels and low passive intermodulation (PIM) for high-performance applications. These attenuators are engineered with solderless contacts to withstand wide temperature ranges, shock and vibration forces, and harsh environmental conditions. The fixed RF coaxial attenuators are offered for power ratings from 0.5 to 100 watts and frequencies ranging from DC to 50 GHz. Connectors include 2.92mm, N-Type, and SMA, providing compatibility with 3.50mm, K-type, and MIL-STD-348 connectors. These attenuators are ideal for aircraft, SATCOM uplinks, radar systems, wireless communications, and more.

Molex EMI-Filtered High-Performance D-Sub Connectors provide a reliable solution to mitigate electromagnetic interference in demanding environmental electronic systems. These products enhance signal integrity (SI), comply with regulatory standards and offer a versatile, space-saving design that simplifies implementation while improving the overall performance and reliability of system applications. Integrated EMI filters provide additional space on the PCB board, and their one-piece, die-cast connector shells provide a ground-plane shielded interface. These connectors are suitable for flight and engine controls, navigation systems, unmanned aerial vehicles (UAV), cellular base stations, and similar applications.

Molex EMI Filter Plates deliver advanced protection against electromagnetic interference (EMI) for high-performance systems, enhance reliability and system performance by helping safeguard critical components, and optimize functionality across multiple lines. Their design eliminates the need to assemble discrete filters into the bulkhead, reducing assembly time and costs. With up to 50 lines in a compact form factor, the filter plate saves space compared to discrete filters. Compliant with stringent industry standards, the Molex EMI Filter Plates are ideal for harsh environments in the aerospace, defense and telecommunications industries.

To learn more, visit https://www.mouser.com/new/molex/molex-aerospace-defense-solutions/.

Molex's cutting-edge aerospace and defense solutions were recently featured in the February 25 edition of Mouser's "New Tech Tuesday" blog, RF and EMI Solutions Built for Performance, Precision, and Protection.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764