Mouser Electronics Joins Microchip Technology to Present Webcast Series on MPLAB, CIPs, MCUs and More

För omedelbar lansering

Anslut till oss


Microchip webcasts registration page
The first free, live webcast occurs at 9 a.m. U.S. Mountain time on June 7, 2022, and will be available on demand after the event.

June 2, 2022Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is proud to team up with Microchip Technology, a leading provider of smart, connected and secure embedded control solutions, to present a series of three webcasts created to help engineers incorporate Microchip products to accelerate the development cycle and reduce time to market. The first free, live webcast, hosted by Microchip and sponsored by Mouser, occurs at 9 a.m. U.S. Mountain time on June 7, 2022, and will be available on demand after the event.

The first topic, Six Steps from Idea to Production Using Our MPLAB® Ecosystem of Software and Hardware Tools, showcases MPLAB X, MPLAB Code Configurator, and XC Compilers along with hardware tools such as Microchip Curiosity Nano development boards to reveal how they work together to generate code quickly and efficiently. The webcast will provide a step-by-step demonstration that highlights key procedures and items that will help engineers use Microchip tools more effectively when debugging and navigating code.

The second topic, Use the Core Independent Peripherals (CIP) and PIC® and AVR® MCUs to Create Custom Control Functions, takes place Tuesday, September 13, 2022, and shows how Microchip CIPs allows designers to create customized control functions for their applications while reducing CPU intervention and overhead.

The final webcast in the series occurs Tuesday, November 8, 2022. Titled Replace Fixed-Function Hardware in Your Next Design Using PIC & AVR MCUs, the webcast will demonstrate how PIC and AVR microcontrollers focus on peripheral integration, which can be leveraged to emulate fixed function hardware, often at a lower cost.

To learn more and register for the webinars, click here.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För mer information, kontakta:
Kevin Hess, Mouser
Senior Vice President of Marketing
+1 (817) 804-3833
Vid pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser
Manager, Corporate Communications and Media Relations
+1 (817) 804 7764