Microchip Technology's PIC32WM-BZ6 Multiprotocol Module, Now at Mouser, Delivers Connectivity and Scalability in IoT Devices
January 28, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the PIC32WM-BZ6 multiprotocol module from Microchip Technology. The PIC32WM-BZ6 is a highly integrated, low-power module that simplifies development and reduces time-to-market for multiprotocol products. This turnkey solution is ideal for Industrial and Internet of Things (IoT) devices, heating, ventilation, and air conditioning (HVAC) systems, automotive and telematics applications, and consumer electronics.
The Microchip PIC32WM-BZ6 module, now at Mouser, is built around the powerful PIC32CX-BZ6 System-on-Chip (SoC) and supports Bluetooth® Low Energy, Thread®, Matter, and proprietary smart-home mesh networking protocols. The module also includes analog peripherals for motor control development and touch and graphics capabilities for advanced user interfaces. The PIC32WM-BZ6 MCU features a 128 MHz Arm® Cortex-M4F processor with 2 MB of Flash memory and 512 KB of RAM, making it suitable for complex applications and evolving standards. The PIC32WM-BZ6 module is pre-certified and includes a fully integrated RF front end, antenna, and passive components, enabling easy integration. The MCU module boasts a range of security features, including secure boot with an immutable root of trust, a high-performance AES, SHA, RSA, and ECC cryptography accelerator, and a true random number generator (TRNG). The PIC32WM-BZ6 module is AEC-Q100 Grade 1 (125°C) qualified for automotive and industrial environments.
The Microchip EV31U42A PIC32-BZ6 Curiosity Board, also available from Mouser, is a versatile development platform for the PIC32WM-BZ6 multiprotocol module. All signals from the module are connected to the onboard features, enabling fast and flexible prototyping and development. The PIC32WM-BZ6 module also supports Microchip's MPLAB® Harmony v3 software framework, providing a comprehensive set of development tools, drivers, and middleware. Two MikroBUS™ sockets allow users to expand functionality using MikroElektronika Click adapter boards and Microchip add-on boards.
To learn more, visit https://www.mouser.com/new/microchip/microchip-pic32wm-bz6-module/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.