Mouser Now Offers Microchip PIC32CM Lx MCUs with Secure Subsystem and Arm TrustZone Technology
November 2, 2022 – Mouser Electronics, Inc., the authorized global distributor with the newest semiconductors and electronic components, is now offering the PIC32CM LE00, LS00, and LS600 (PIC32CM Lx) ultra-low-power microcontrollers from Microchip Technology. Delivering 32-bit performance and ultra-low power consumption while offering memory configurations up to 512 Kbytes of flash and 64 Kbytes of SRAM, the PIC32CM Lx family provides three distinct product options for designers looking to solve challenges in the Internet of Things (IoT), consumer, industrial and medical markets.
The Microchip PIC32CM Lx microcontrollers, available from Mouser Electronics, each feature a 32-bit Arm® Cortex®-M23 CPU running up to 48 MHz. Based on picoPower® technology, the devices provide fast wake-up times of 1.5 μS and SleepWalking and Event System peripherals that are fully supported by Microchip’s power debugger and data visualizer tool. All three products are also loaded with on-chip analog operational amplifiers, digital-to-analog converters (DACs), and analog-to-digital converters (ADCs) that can be operated in sleep modes and interfaced with a variety of sensors. Other noteworthy features of the family include its superior capacitive touch capabilities, which offer enhanced PTC, Driven Shield+ and the ability for designers to add buttons, wheels, surfaces and sliders to smartwatches, fitness trackers, headsets and other peripherals.
Offering the most robust security feature set in the device family, the PIC32CM LS60 is one of the industry’s first microcontrollers to combine a secure subsystem and Arm® TrustZone® technology in a single package, allowing the CPU to be separated into “secure” and “non-secure” regions. The PIC32CM LS60 integrates an enhanced peripheral touch controller with the Driven Shield+ feature that prevents false touches due to moisture.
The PIC32CM LS00 offers similar security features, such as secure boot and Arm TrustZone technology, while the PIC32CM LE00 is a general-purpose microcontroller option with flexible package variations.
To learn more, visit https://www.mouser.com/new/microchip/microchip-pic32cm-lx-mcus/.
Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.
2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.
Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.