Microchip's PIC32CK 32-bit Microcontrollers, Now at Mouser, Deliver Secure Connectivity for Device Designers

Nya produktlanseringar

Anslut till oss


June 25, 2024Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now stocking the PIC32CK 32-bit microcontrollers (MCUs) from Microchip Technology. The new family of mid-range MCUs provides a cost-effective way for developers to design applications in line with strict cybersecurity requirements. The PIC32CK MCUs combine connectivity, performance, and industry-leading security options for Internet of Things (IoT), automotive, and communications applications.

The Microchip Technology PIC32CK 32-bit microcontroller family, now available at Mouser, includes the PIC32CK SG and PIC32CK GC MCUs. Featuring a 120MHz Arm® Cortex®-M33 core, the 32-bit microcontrollers deliver up to 2 MBytes of flash memory and 512 KBytes of static random-access memory (SRAM). Connectivity options include 10/100 Ethernet, high-speed USB, full-speed USB, CAN FD, and configurable serial communications for easy integration into wearables and sensor hubs, digital audio devices, IoT nodes, and more. The PIC32CK family's analog support features include a 32-channel peripheral touch controller and 12-bit ADC with sampling rates of up to 3 million samples per second.

The PIC32CK SG MCU is ideal for demanding industrial and medical applications, offering advanced key management, fast cryptographic operations, and authentication. The PIC32CK SG's integrated Hardware Security Module (HSM) subsystem — with a dedicated CPU, memory, secure DMA controllers, cryptographic accelerators, and firewalled communications — forms a secure enclave for boot processes, software updates and running trusted applications. Secure partitioning, enabled by TrustZone® technology, provides an additional layer of protection for critical software functions.

The PIC32CK 32-bit microcontroller family is supported by the PIC32CK SG (EV33A17A) and PIC32CK GC (EV33A17A) Curiosity Ultra development boards. The development boards provide a hardware platform to accelerate the development process for PIC32CK microcontroller designs. The development boards include an onboard debugger, Arduino Uno R3 compatible interface, motor control interface, and an Xplained Pro extension compatible interface.

To learn more about the Microchip Technology PIC32CK 32-bit MCUs, visit https://www.mouser.com/new/microchip/microchip-pic32ck-sg01-sg00-gc01-gc00-mcus/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764