Mouser Now Stocking the Microchip Technology PIC16F175x 8-Bit Microcontrollers for Low-Power Industrial Automation, Sensors, and Portable Devices

Nya produktlanseringar

Anslut till oss


Learn more about the PIC16F175x MCUs
Learn more about the PIC16F175x MCUs

October 2, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new PIC16F175x low-power 8-bit microcontrollers (MCUs) from Microchip Technology. The PIC16F175x MCUs are designed to deliver high performance and low-energy efficiency in industrial automation, sensor interfaces, lighting control, and portable device applications.

The Microchip Technology PIC16F175x Low-Power 8-Bit MCUs, available from Mouser, feature integrated op amps, high-speed 10-bit analog-to-digital converters (ADCs), 10-bit pulse width modulators (PWMs), and comparators with software-controlled gain ladders that enable a single op amp to switch between multiple gain options, mitigating noise while maintaining precision and power efficiency. Engineered for precision in volatile analog signal measurement over a wide range of inputs, the PIC16F175x's analog peripheral manager (APM) controls which peripherals are active to a new low-power comparator and voltage reference combination that can operate while the MCU core is in sleep mode, allowing for continuous analog measurement while consuming less than 3.0 µA of current. With flexible core-independent peripherals and low-power modes, these devices are ideal for embedded applications to reduce external component count, simplifying design and lowering system cost.

Mouser also stocks the DM164137 Curiosity 8-Bit development board, which supports Microchip 8-pin, 14-pin, and 20-pin 8-bit PIC® microcontrollers. The Curiosity 8-Bit board features dual-row expansion headers on either side of the MCU socket, offering flexibility of connectivity to all pins on the PIC MCUs, and includes a set of indication LEDs, an mTouch button, push-button switches, and a variable potentiometer. Also available to order is the EV14L29A Curiosity Nano evaluation kit, which features a pre-mounted PIC16F17576 MCU and includes an on-board programmer and debugger. No external tools are necessary to program and debug the PIC16F17576.

To learn more about the PIC16F175x Low-Power 8-Bit MCUs, visit https://www.mouser.com/new/microchip/microchip-pic16f175x-mcus/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764