New at Mouser: Microchip Technology's PIC16F13145 Microcontroller with the Configurable Logic Block

Nya produktlanseringar

Anslut till oss


April 1, 2025Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the PIC16F13145 family of microcontrollers from Microchip Technology.

The PIC16F13145 microcontroller family introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications. Building on over a decade of experience with the Configurable Logic Cell (CLC), Microchip has now evolved its customizable logic offering with the CLB to enable even more complex hardware-based functions. The CLB performs custom hardware-based digital logic independently of the CPU, improving response time and power consumption. Users can configure the basic logic elements as matrix multipliers, look up tables, and flip-flops to achieve logic functions.

The PIC16F13145 microcontrollers also include other Core Independent Peripherals (CIPs), including a 10-bit analog-to-digital converter with computation (ADCC), an 8-bit digital-to-analog converter (DAC), two rapid comparators with a 50 ns response time, 8- and 16-bit timers and I2C/SPI communication modules. These microcontrollers are offered in package sizes from 8 to 20 pins for design flexibility while also helping eliminate the need for external logic components and reducing BOM cost and power consumption.

The PIC16F13145 family of MCUs is supported by the PIC16F13145 Curiosity Nano evaluation kit (EV06M52A), also available from Mouser. The evaluation kit's integrated programmer/debugger eliminates the need for external tools, and Microchip's free-to-use MPLAB® X IDE and MPLAB Code Configurator (MCC) provides an easy GUI-based interface to configure the device and all on-board peripherals, including the CLB.

Mouser, in partnership with Microchip and All About Circuits, is currently sponsoring the 2025 Configurable Logic Design Challenge, a fantastic opportunity for developers to showcase their skills and creativity using the innovative Configurable Logic Block (CLB) peripheral. To enter, users need to submit an abstract outlining an innovative application for the PIC16F13145 MCU. If the abstract is approved, they will receive a free PIC16F13145 Curiosity Nano evaluation kit to build their design. With cutting-edge logic technology, expert judges, complimentary development tools and a total prize pool of $10,000, the possibilities are endless. To learn more about the 2025 Configurable Logic Design Challenge, visit https://www.allaboutcircuits.com/giveaways/pic16f13145/.

To learn more about the PIC16F13145 Microcontrollers, visit https://www.mouser.com/new/microchip/microchip-pic16f13145-microcontrollers/.

For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764